Part Details for CXB1100Q by Sony Semiconductor
Overview of CXB1100Q by Sony Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Healthcare
Energy and Power Systems
Part Details for CXB1100Q
CXB1100Q CAD Models
CXB1100Q Part Data Attributes:
|
CXB1100Q
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CXB1100Q
Sony Semiconductor
OR/NOR Gate, 1000 Series, 4-Func, 3-Input, ECL, MQFP24, METAL, QFP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SONY CORP | |
Part Package Code | QFP | |
Package Description | QFF, QFL24,.27SQ,30 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OPTEMP SPECIFIED AS TC | |
Family | 1000 | |
JESD-30 Code | S-MQFP-F24 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 2 pF | |
Logic IC Type | OR/NOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 3 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Package Body Material | METAL | |
Package Code | QFF | |
Package Equivalence Code | QFL24,.27SQ,30 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 127 mA | |
Prop. Delay@Nom-Sup | 0.52 ns | |
Propagation Delay (tpd) | 0.52 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.52 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 0.762 mm | |
Terminal Position | QUAD |
Alternate Parts for CXB1100Q
This table gives cross-reference parts and alternative options found for CXB1100Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CXB1100Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CXB1101QY | AND/NAND Gate, 1000 Series, 4-Func, 3-Input, ECL, MQFP24, METAL, QFP-24 | Sony Semiconductor | CXB1100Q vs CXB1101QY |
CXB1102Q | XOR/XNOR Gate, 1000 Series, 4-Func, 2-Input, ECL, MQFP24, METAL, QFP-24 | Sony Semiconductor | CXB1100Q vs CXB1102Q |