Part Details for CXOX1N-40.0M,100/100/-/I by Euroquartz Ltd
Overview of CXOX1N-40.0M,100/100/-/I by Euroquartz Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CXOX1N-40.0M,100/100/-/I
CXOX1N-40.0M,100/100/-/I CAD Models
CXOX1N-40.0M,100/100/-/I Part Data Attributes:
|
CXOX1N-40.0M,100/100/-/I
Euroquartz Ltd
Buy Now
Datasheet
|
Compare Parts:
CXOX1N-40.0M,100/100/-/I
Euroquartz Ltd
CMOS/TTL Output Clock Oscillator, 40MHz Nom, SMD, 4 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EUROQUARTZ LTD | |
Reach Compliance Code | compliant | |
Additional Feature | TR, 7/13 INCH; TRAY | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS/TTL | |
Output Load | 15 pF | |
Physical Dimension | 3.4mm x 2.7mm x 1.21mm | |
Rise Time-Max | 6 ns | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % |
Alternate Parts for CXOX1N-40.0M,100/100/-/I
This table gives cross-reference parts and alternative options found for CXOX1N-40.0M,100/100/-/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CXOX1N-40.0M,100/100/-/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CXOX1N-SM5-40.0M,100/100/-/M | CMOS/TTL Output Clock Oscillator, 40MHz Nom, LEAD FREE, HERMETIC SEALED, ULTRA-MINIATURE, SMD, 4 PIN | Statek Corporation | CXOX1N-40.0M,100/100/-/I vs CXOX1N-SM5-40.0M,100/100/-/M |
CXOXHG1E-SM5-40.0M,100/100/-/M | CMOS/TTL Output Clock Oscillator, 40MHz Nom, LEAD FREE, HERMETIC SEALED, ULTRA-MINIATURE, SMD, 4 PIN | Statek Corporation | CXOX1N-40.0M,100/100/-/I vs CXOXHG1E-SM5-40.0M,100/100/-/M |
CXOXHG1E-SM3-40.0M,100/100/-/I | CMOS/TTL Output Clock Oscillator, 40MHz Nom, HERMETIC SEALED, ULTRA-MINIATURE, SMD, 4 PIN | Statek Corporation | CXOX1N-40.0M,100/100/-/I vs CXOXHG1E-SM3-40.0M,100/100/-/I |
CXOX1E-SM5-40.0M,100/100/-/M | CMOS/TTL Output Clock Oscillator, 40MHz Nom, LEAD FREE, HERMETIC SEALED, ULTRA-MINIATURE, SMD, 4 PIN | Statek Corporation | CXOX1N-40.0M,100/100/-/I vs CXOX1E-SM5-40.0M,100/100/-/M |
CXOXHG1E-SM5-40.0M,100/100/-/I | CMOS/TTL Output Clock Oscillator, 40MHz Nom, LEAD FREE, HERMETIC SEALED, ULTRA-MINIATURE, SMD, 4 PIN | Statek Corporation | CXOX1N-40.0M,100/100/-/I vs CXOXHG1E-SM5-40.0M,100/100/-/I |
CXOX1N-SM3-40.0M,100/100/-/I | CMOS/TTL Output Clock Oscillator, 40MHz Nom, HERMETIC SEALED, ULTRA-MINIATURE, SMD, 4 PIN | Statek Corporation | CXOX1N-40.0M,100/100/-/I vs CXOX1N-SM3-40.0M,100/100/-/I |
CXOXHG1N-SM5-40.0M,100/100/-/I | CMOS/TTL Output Clock Oscillator, 40MHz Nom, LEAD FREE, HERMETIC SEALED, ULTRA-MINIATURE, SMD, 4 PIN | Statek Corporation | CXOX1N-40.0M,100/100/-/I vs CXOXHG1N-SM5-40.0M,100/100/-/I |
CXOX1E-SM5-40.0M,100/100/-/I | CMOS/TTL Output Clock Oscillator, 40MHz Nom, LEAD FREE, HERMETIC SEALED, ULTRA-MINIATURE, SMD, 4 PIN | Statek Corporation | CXOX1N-40.0M,100/100/-/I vs CXOX1E-SM5-40.0M,100/100/-/I |
CXOX1E-SM3-40.0M,100/100/-/I | CMOS/TTL Output Clock Oscillator, 40MHz Nom, HERMETIC SEALED, ULTRA-MINIATURE, SMD, 4 PIN | Statek Corporation | CXOX1N-40.0M,100/100/-/I vs CXOX1E-SM3-40.0M,100/100/-/I |