Part Details for CXOX1N-40.0M,100/100/-/M by Statek Corporation
Overview of CXOX1N-40.0M,100/100/-/M by Statek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CXOX1N-40.0M,100/100/-/M
CXOX1N-40.0M,100/100/-/M CAD Models
CXOX1N-40.0M,100/100/-/M Part Data Attributes:
|
CXOX1N-40.0M,100/100/-/M
Statek Corporation
Buy Now
Datasheet
|
Compare Parts:
CXOX1N-40.0M,100/100/-/M
Statek Corporation
CMOS/TTL Output Clock Oscillator, LEAD FREE, HERMETIC SEALED, ULTRA-MINIATURE, SMD, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STATEK CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | CMOS/TTL | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Physical Dimension | 3.4mm x 2.7mm x 1.09mm | |
Rise Time-Max | 6 ns | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) |