Part Details for CXP972032R by Sony Semiconductor
Overview of CXP972032R by Sony Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CXP972032R
CXP972032R CAD Models
CXP972032R Part Data Attributes:
|
CXP972032R
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CXP972032R
Sony Semiconductor
Microcontroller, 16-Bit, MROM, SPC970 CPU, 40.5MHz, CMOS, PQFP100, 14 X 14 MM, 0.50 MM PITCH, PLASTIC, LQFP-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SONY CORP | |
Part Package Code | QFP | |
Package Description | 14 X 14 MM, 0.50 MM PITCH, PLASTIC, LQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 16 | |
CPU Family | SPC970 | |
Clock Frequency-Max | 40.5 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e6 | |
Length | 14 mm | |
Number of I/O Lines | 87 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 7680 | |
ROM (words) | 131072 | |
ROM Programmability | MROM | |
Seated Height-Max | 1.7 mm | |
Speed | 40.5 MHz | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for CXP972032R
This table gives cross-reference parts and alternative options found for CXP972032R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CXP972032R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CXP974096Q | Microcontroller, 16-Bit, MROM, SPC970 CPU, 40.5MHz, CMOS, PQFP100, 14 X 20 MM, PLASTIC, QFP-100 | Sony Semiconductor | CXP972032R vs CXP974096Q |
CXP972032Q | Microcontroller, 16-Bit, MROM, SPC970 CPU, 40.5MHz, CMOS, PQFP100, 14 X 20 MM, PLASTIC, QFP-100 | Sony Semiconductor | CXP972032R vs CXP972032Q |
CXP973032R | Microcontroller, 16-Bit, MROM, SPC970 CPU, 40.5MHz, CMOS, PQFP100, 14 X 14 MM, 0.50 MM PITCH, PLASTIC, LQFP-100 | Sony Semiconductor | CXP972032R vs CXP973032R |
CXP973064R | Microcontroller, 16-Bit, MROM, SPC970 CPU, 40.5MHz, CMOS, PQFP100, 14 X 14 MM, 0.50 MM PITCH, PLASTIC, LQFP-100 | Sony Semiconductor | CXP972032R vs CXP973064R |
CXP973064Q | Microcontroller, 16-Bit, MROM, SPC970 CPU, 40.5MHz, CMOS, PQFP100, 14 X 20 MM, PLASTIC, QFP-100 | Sony Semiconductor | CXP972032R vs CXP973064Q |
CXP974096R | Microcontroller, 16-Bit, MROM, SPC970 CPU, 40.5MHz, CMOS, PQFP100, 14 X 14 MM, 0.50 MM PITCH, PLASTIC, LQFP-100 | Sony Semiconductor | CXP972032R vs CXP974096R |
CXP973032Q | Microcontroller, 16-Bit, MROM, SPC970 CPU, 40.5MHz, CMOS, PQFP100, 14 X 20 MM, PLASTIC, QFP-100 | Sony Semiconductor | CXP972032R vs CXP973032Q |