Part Details for CY14B101I-SFXIT by Cypress Semiconductor
Overview of CY14B101I-SFXIT by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY14B101I-SFXIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W6627
|
Newark | Non Volatile Srams/Reel |Cypress Infineon Technologies CY14B101I-SFXIT Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now |
Part Details for CY14B101I-SFXIT
CY14B101I-SFXIT CAD Models
CY14B101I-SFXIT Part Data Attributes:
|
CY14B101I-SFXIT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY14B101I-SFXIT
Cypress Semiconductor
Non-Volatile SRAM, 128KX8, CMOS, PDSO16, 0.300 INCH, ROHS COMPLIANT, MO-119, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, ROHS COMPLIANT, MO-119, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.2865 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | NON-VOLATILE SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.667 mm | |
Standby Current-Max | 0.00025 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.4925 mm |
Alternate Parts for CY14B101I-SFXIT
This table gives cross-reference parts and alternative options found for CY14B101I-SFXIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY14B101I-SFXIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY14B101P-SFXA | Non-Volatile SRAM, 128KX8, BICMOS, PDSO16, 0.300 INCH, ROHS COMPLIANT, MO-119, SOIC-16 | Cypress Semiconductor | CY14B101I-SFXIT vs CY14B101P-SFXA |
CY14B101Q3A-SF104XIT | Non-Volatile SRAM, 128KX8, CMOS, PDSO16, 0.300 INCH, ROHS COMPLIANT, MO-119, SOIC-16 | Cypress Semiconductor | CY14B101I-SFXIT vs CY14B101Q3A-SF104XIT |
CY14B101Q3A-SFXI | Non-Volatile SRAM, 128KX8, CMOS, PDSO16, 0.300 INCH, ROHS COMPLIANT, MO-119, SOIC-16 | Cypress Semiconductor | CY14B101I-SFXIT vs CY14B101Q3A-SFXI |
CY14B101I-SFXI | Non-Volatile SRAM, 128KX8, CMOS, PDSO16, 0.300 INCH, ROHS COMPLIANT, MO-119, SOIC-16 | Infineon Technologies AG | CY14B101I-SFXIT vs CY14B101I-SFXI |
CY14E101Q3A-SF104XIT | Non-Volatile SRAM, 128KX8, CMOS, PDSO16, 0.300 INCH, ROHS COMPLIANT, MO-119, SOIC-16 | Cypress Semiconductor | CY14B101I-SFXIT vs CY14E101Q3A-SF104XIT |
CY14B101PA-SF104XIT | Non-Volatile SRAM, 128KX8, CMOS, PDSO16, 0.300 INCH, ROHS COMPLIANT, MO-119, SOIC-16 | Cypress Semiconductor | CY14B101I-SFXIT vs CY14B101PA-SF104XIT |
CY14C101J3-SFXIT | Non-Volatile SRAM, 128KX8, CMOS, PDSO16, 0.300 INCH, ROHS COMPLIANT, MO-119, SOIC-16 | Cypress Semiconductor | CY14B101I-SFXIT vs CY14C101J3-SFXIT |
CY14B101PA-SF104XI | Non-Volatile SRAM, 128KX8, CMOS, PDSO16, 0.300 INCH, ROHS COMPLIANT, MO-119, SOIC-16 | Cypress Semiconductor | CY14B101I-SFXIT vs CY14B101PA-SF104XI |
CY14B101Q3-SFXI | Non-Volatile SRAM, 128KX8, CMOS, PDSO16, SOIC-16 | Infineon Technologies AG | CY14B101I-SFXIT vs CY14B101Q3-SFXI |
CY14B101PA-SFXI | Non-Volatile SRAM, 128KX8, CMOS, PDSO16, SOIC-16 | Infineon Technologies AG | CY14B101I-SFXIT vs CY14B101PA-SFXI |