-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Non-Volatile SRAM, 128KX8, CMOS, PDSO16, SOIC-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY14B101PA-SFXI-ND
|
DigiKey | IC NVSRAM 1MBIT SPI 40MHZ 16SOIC Min Qty: 1 Lead time: 8 Weeks Container: Tube |
1977 In Stock |
|
$9.4500 / $9.8200 | Buy Now |
DISTI #
CY14B101PA-SFXI
|
Avnet Americas | NVRAM NVSRAM Serial-SPI 1M-Bit 3.3V 16-Pin SOIC - Rail/Tube (Alt: CY14B101PA-SFXI) RoHS: Compliant Min Qty: 69 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 7681 Partner Stock |
|
$8.9900 / $10.8750 | Buy Now |
DISTI #
66T6125
|
Avnet Americas | NVRAM NVSRAM Serial-SPI 1M-Bit 3.3V 16-Pin SOIC (Alt: 66T6125) RoHS: Compliant Package Multiple: 1 Lead time: 5 Weeks, 6 Days | 0 |
|
$11.4500 / $14.5300 | Buy Now |
DISTI #
727-CY14B101PA-SFXI
|
Mouser Electronics | NVRAM 1Mb 3V 40Mhz 128K x 8 SPI nvSRAM RoHS: Compliant | 427 |
|
$9.4500 / $9.7700 | Buy Now |
DISTI #
V99:2348_07836845
|
Arrow Electronics | NVRAM NVSRAM Serial-SPI 1Mbit 3.3V 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2125 | Americas - 3094 |
|
$10.1480 | Buy Now |
DISTI #
E02:0323_04135606
|
Arrow Electronics | NVRAM NVSRAM Serial-SPI 1Mbit 3.3V 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2337 | Europe - 820 |
|
$9.9391 | Buy Now |
|
Future Electronics | CY14B101 Series 1 Mb (128 K x 8) 3.6 V Surface Mount nvSRAM - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 920 Package Multiple: 46 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$9.2700 / $9.7300 | Buy Now |
DISTI #
60611729
|
Verical | NVRAM NVSRAM Serial-SPI 1Mbit 3.3V 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2125 | Americas - 3094 |
|
$10.1480 | Buy Now |
DISTI #
80924643
|
Verical | NVRAM NVSRAM Serial-SPI 1Mbit 3.3V 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2337 | Americas - 820 |
|
$9.9920 | Buy Now |
|
Rochester Electronics | CY14B101P - 1-Mbit (128 K) Serial SPI nvSRAM with Real Time Clock RoHS: Compliant Status: Active Min Qty: 1 | 104 |
|
$9.3700 / $11.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY14B101PA-SFXI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY14B101PA-SFXI
Infineon Technologies AG
Non-Volatile SRAM, 128KX8, CMOS, PDSO16, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks, 6 Days | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.2865 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | NON-VOLATILE SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.667 mm | |
Standby Current-Max | 0.00025 A | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.4925 mm |
This table gives cross-reference parts and alternative options found for CY14B101PA-SFXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY14B101PA-SFXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY14B101PA-SFXI | Non-Volatile SRAM, 128KX8, CMOS, PDSO16, SOIC-16 | Cypress Semiconductor | CY14B101PA-SFXI vs CY14B101PA-SFXI |
CY14B101P-SFXA | Non-Volatile SRAM, 128KX8, BICMOS, PDSO16, 0.300 INCH, ROHS COMPLIANT, MO-119, SOIC-16 | Cypress Semiconductor | CY14B101PA-SFXI vs CY14B101P-SFXA |
CY14B101P-SFXI | Non-Volatile SRAM, 128KX8, CMOS, PDSO16, 0.300 INCH, ROHS COMPLIANT, MO-119, SOIC-16 | Cypress Semiconductor | CY14B101PA-SFXI vs CY14B101P-SFXI |
CY14B101P-SFXIT | Non-Volatile SRAM, 128KX8, CMOS, PDSO16, 0.300 INCH, ROHS COMPLIANT, MO-119, SOIC-16 | Cypress Semiconductor | CY14B101PA-SFXI vs CY14B101P-SFXIT |
CY14B101PA-SFXIT | Non-Volatile SRAM, 128KX8, CMOS, PDSO16, SOIC-16 | Infineon Technologies AG | CY14B101PA-SFXI vs CY14B101PA-SFXIT |