-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Non-Volatile SRAM, 1MX8, 45ns, CMOS, PDSO44, TSOP2-44
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY14B108L-ZS45XI-ND
|
DigiKey | IC NVSRAM 8MBIT PAR 44TSOP II Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
146 In Stock |
|
$55.2700 | Buy Now |
DISTI #
CY14B108L-ZS45XI-ND
|
DigiKey | IC NVSRAM 8MBIT PAR 44TSOP II Min Qty: 1 Lead time: 11 Weeks Container: Tray |
61 In Stock |
|
$51.7822 / $68.6200 | Buy Now |
DISTI #
2015-CY14B108L-ZS45XI-ND
|
DigiKey | IC NVSRAM 8MBIT PAR 44TSOP II Min Qty: 1 Lead time: 11 Weeks Container: Tray |
1 In Stock |
|
$20.8500 | Buy Now |
DISTI #
727-CY14B108LZS45XI
|
Mouser Electronics | NVRAM 8Mb 3V 45ns 1024K x 8 nvSRAM RoHS: Compliant | 0 |
|
$50.9400 / $67.5000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 270 Package Multiple: 270 Container: Tray | 0Tray |
|
$49.0600 | Buy Now |
|
Rochester Electronics | CY14B108L - Non-Volatile SRAM, 1MX8, 45ns PDSO44 RoHS: Compliant Status: Active Min Qty: 1 | 1517 |
|
$47.4300 / $55.8000 | Buy Now |
DISTI #
SP005641395
|
EBV Elektronik | NVRAM NVSRAM Parallel 8M-Bit 3V 44-Pin TSOP-II (Alt: SP005641395) RoHS: Compliant Min Qty: 270 Package Multiple: 270 Lead time: 1 Weeks, 5 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY14B108L-ZS45XI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY14B108L-ZS45XI
Infineon Technologies AG
Non-Volatile SRAM, 1MX8, 45ns, CMOS, PDSO44, TSOP2-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TSOP2-44 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e3 | |
Length | 18.415 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | NON-VOLATILE SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.194 mm | |
Standby Current-Max | 0.01 A | |
Supply Current-Max | 0.057 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10.16 mm |
This table gives cross-reference parts and alternative options found for CY14B108L-ZS45XI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY14B108L-ZS45XI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY14B108L-ZS45XIT | Non-Volatile SRAM, 1MX8, 45ns, CMOS, PDSO44, TSOP2-44 | Infineon Technologies AG | CY14B108L-ZS45XI vs CY14B108L-ZS45XIT |
STK14EE8-TF45 | 1MX8 NON-VOLATILE SRAM, 45ns, PDSO44, 0.400 INCH, 0.032 INCH PITCH, ROHS COMPLIANT, PLASTIC, TSOPII-44 | Cypress Semiconductor | CY14B108L-ZS45XI vs STK14EE8-TF45 |
STK14EE8-TF45TR | Non-Volatile SRAM, 1MX8, 45ns, CMOS, PDSO44, 0.400 INCH, 0.032 INCH PITCH, ROHS COMPLIANT, PLASTIC, TSOPII-44 | Simtek Corporation | CY14B108L-ZS45XI vs STK14EE8-TF45TR |
STK14EE8-TF45 | Non-Volatile SRAM, 1MX8, 45ns, CMOS, PDSO44, 0.400 INCH, 0.032 INCH PITCH, ROHS COMPLIANT, PLASTIC, TSOPII-44 | Simtek Corporation | CY14B108L-ZS45XI vs STK14EE8-TF45 |
STK14EE8-TF45I | 1M X 8 NON-VOLATILE SRAM, 45 ns, PDSO44, 0.400 INCH, 0.032 INCH PITCH, ROHS COMPLIANT, PLASTIC, TSOPII-44 | Cypress Semiconductor | CY14B108L-ZS45XI vs STK14EE8-TF45I |
STK14EE8-TF45TR | 1M X 8 NON-VOLATILE SRAM, 45 ns, PDSO44, 0.400 INCH, 0.032 INCH PITCH, ROHS COMPLIANT, PLASTIC, TSOPII-44 | Cypress Semiconductor | CY14B108L-ZS45XI vs STK14EE8-TF45TR |
CY14B108L-ZS45XCT | Non-Volatile SRAM, 1MX8, 45ns, CMOS, PDSO44, ROHS COMPLIANT, TSOP2-44 | Cypress Semiconductor | CY14B108L-ZS45XI vs CY14B108L-ZS45XCT |
STK14EE8-TF45ITR | 1M X 8 NON-VOLATILE SRAM, 45 ns, PDSO44, 0.400 INCH, 0.032 INCH PITCH, ROHS COMPLIANT, PLASTIC, TSOPII-44 | Cypress Semiconductor | CY14B108L-ZS45XI vs STK14EE8-TF45ITR |
STK14EE8-TF45ITR | Non-Volatile SRAM, 1MX8, 45ns, CMOS, PDSO44, 0.400 INCH, 0.032 INCH PITCH, ROHS COMPLIANT, PLASTIC, TSOPII-44 | Simtek Corporation | CY14B108L-ZS45XI vs STK14EE8-TF45ITR |
STK14EE8-TF45I | Non-Volatile SRAM, 1MX8, 45ns, CMOS, PDSO44, 0.400 INCH, 0.032 INCH PITCH, ROHS COMPLIANT, PLASTIC, TSOPII-44 | Simtek Corporation | CY14B108L-ZS45XI vs STK14EE8-TF45I |