Part Details for CY14B256L-SZ35IT by Cypress Semiconductor
Overview of CY14B256L-SZ35IT by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for CY14B256L-SZ35IT
CY14B256L-SZ35IT CAD Models
CY14B256L-SZ35IT Part Data Attributes
|
CY14B256L-SZ35IT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY14B256L-SZ35IT
Cypress Semiconductor
Non-Volatile SRAM, 32KX8, 35ns, CMOS, PDSO32, 0.300 INCH, MO-119, SOIC-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
JESD-30 Code | R-PDSO-G32 | |
Length | 20.726 mm | |
Memory Density | 262144 bit | |
Memory IC Type | NON-VOLATILE SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.505 mm |
Alternate Parts for CY14B256L-SZ35IT
This table gives cross-reference parts and alternative options found for CY14B256L-SZ35IT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY14B256L-SZ35IT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STK14D88-3NF35I | Non-Volatile SRAM, 32KX8, 35ns, CMOS, PDSO32, 0.300 INCH, 0.50 MM PITCH, LEAD FREE, PLASTIC, SOIC-32 | Simtek Corporation | CY14B256L-SZ35IT vs STK14D88-3NF35I |
STK14D88-3N35I | 32KX8 NON-VOLATILE SRAM, 35ns, PDSO32, 0.300 INCH, 0.50 MM PITCH, PLASTIC, SOIC-32 | Cypress Semiconductor | CY14B256L-SZ35IT vs STK14D88-3N35I |
STK14D88N35 | 32KX8 NON-VOLATILE SRAM, 35ns, PDSO32, 0.300 INCH, 0.50 INCH PITCH, PLASTIC, SOIC-32 | Cypress Semiconductor | CY14B256L-SZ35IT vs STK14D88N35 |
STK14D88NF35I | 32KX8 NON-VOLATILE SRAM, 35ns, PDSO32, 0.300 INCH, 0.50 INCH PITCH, ROHS COMPLIANT, PLASTIC, SOIC-32 | Cypress Semiconductor | CY14B256L-SZ35IT vs STK14D88NF35I |
STK14D88-NF35ITR | Non-Volatile SRAM, 32KX8, 35ns, CMOS, PDSO32, 0.300 INCH, 0.050 INCH PITCH, ROHS COMPLIANT, PLASTIC, MO-119, SOIC-32 | Cypress Semiconductor | CY14B256L-SZ35IT vs STK14D88-NF35ITR |
STK14D88-3NF35 | Non-Volatile SRAM, 32KX8, 35ns, CMOS, PDSO32, 0.300 INCH, 0.50 MM PITCH, LEAD FREE, PLASTIC, SOIC-32 | Simtek Corporation | CY14B256L-SZ35IT vs STK14D88-3NF35 |
STK14D88-3NF35 | 32KX8 NON-VOLATILE SRAM, 35ns, PDSO32, 0.300 INCH, 0.50 MM PITCH, LEAD FREE, PLASTIC, SOIC-32 | Cypress Semiconductor | CY14B256L-SZ35IT vs STK14D88-3NF35 |
STK14D88-3N35 | 32KX8 NON-VOLATILE SRAM, 35ns, PDSO32, 0.300 INCH, 0.50 MM PITCH, PLASTIC, SOIC-32 | Cypress Semiconductor | CY14B256L-SZ35IT vs STK14D88-3N35 |
STK14D88-3N35I | Non-Volatile SRAM, 32KX8, 35ns, CMOS, PDSO32, 0.300 INCH, 0.50 MM PITCH, PLASTIC, SOIC-32 | Simtek Corporation | CY14B256L-SZ35IT vs STK14D88-3N35I |
STK14D88N35I | 32KX8 NON-VOLATILE SRAM, 35ns, PDSO32, 0.300 INCH, 0.50 INCH PITCH, PLASTIC, SOIC-32 | Cypress Semiconductor | CY14B256L-SZ35IT vs STK14D88N35I |