Part Details for CY14E104M-ZS45XI by Cypress Semiconductor
Overview of CY14E104M-ZS45XI by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY14E104M-ZS45XI
CY14E104M-ZS45XI CAD Models
CY14E104M-ZS45XI Part Data Attributes
|
CY14E104M-ZS45XI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY14E104M-ZS45XI
Cypress Semiconductor
Non-Volatile SRAM, 256KX16, 45ns, CMOS, PDSO44, ROHS COMPLIANT, TSOP2-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, TSOP44,.46,32 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e4 | |
Length | 18.415 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | NON-VOLATILE SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.194 mm | |
Standby Current-Max | 0.003 A | |
Supply Current-Max | 0.052 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 10.16 mm |
Alternate Parts for CY14E104M-ZS45XI
This table gives cross-reference parts and alternative options found for CY14E104M-ZS45XI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY14E104M-ZS45XI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY62146G-45ZSXAT | Standard SRAM, 256KX16, 45ns, CMOS, PDSO44, TSOP2-44 | Infineon Technologies AG | CY14E104M-ZS45XI vs CY62146G-45ZSXAT |
CY62146ELL-45ZSXI | Standard SRAM, 256KX16, 45ns, CMOS, PDSO44, TSOP2-44 | Infineon Technologies AG | CY14E104M-ZS45XI vs CY62146ELL-45ZSXI |
CY62146G-45ZSXAT | Standard SRAM, 256KX16, 45ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | CY14E104M-ZS45XI vs CY62146G-45ZSXAT |
CY62146ELL-45ZSXIT | Standard SRAM, 256KX16, 45ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Cypress Semiconductor | CY14E104M-ZS45XI vs CY62146ELL-45ZSXIT |
CY14E104M-ZSP45XI | Non-Volatile SRAM, 256KX16, 45ns, CMOS, PDSO54, ROHS COMPLIANT, TSOP2-54 | Cypress Semiconductor | CY14E104M-ZS45XI vs CY14E104M-ZSP45XI |
CY14E104N-ZSP45XI | Non-Volatile SRAM, 256KX16, 45ns, CMOS, PDSO54, ROHS COMPLIANT, TSOP2-54 | Cypress Semiconductor | CY14E104M-ZS45XI vs CY14E104N-ZSP45XI |
CY14E104N-ZS45XCT | Non-Volatile SRAM, 256KX16, 45ns, CMOS, PDSO44, ROHS COMPLIANT, TSOP2-44 | Cypress Semiconductor | CY14E104M-ZS45XI vs CY14E104N-ZS45XCT |
CY14E104N-ZS45XI | Non-Volatile SRAM, 256KX16, 45ns, CMOS, PDSO44, ROHS COMPLIANT, TSOP2-44 | Cypress Semiconductor | CY14E104M-ZS45XI vs CY14E104N-ZS45XI |
CY62146ELL-45ZSXIT | Standard SRAM, 256KX16, 45ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Infineon Technologies AG | CY14E104M-ZS45XI vs CY62146ELL-45ZSXIT |
CY62146G-45ZSXA | Standard SRAM, 256KX16, 45ns, CMOS, PDSO44, TSOP2-44 | Infineon Technologies AG | CY14E104M-ZS45XI vs CY62146G-45ZSXA |