Memory
CY14E104N-ZS45XIT
Cypress Semiconductor
Description: Non-Volatile SRAM, 256KX16, 45ns, CMOS, PDSO44, ROHS COMPLIANT, TSOP2-44

Overview of CY14E104N-ZS45XIT by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CY14E104N-ZS45XIT by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY14E104N-ZS45XIT by Cypress Semiconductor

CY14E104N-ZS45XIT
Cypress Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
TSOP2
Package Description
TSOP2, TSOP44,.46,32
Pin Count
44
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
45 ns
JESD-30 Code
R-PDSO-G44
JESD-609 Code
e4
Length
18.415 mm
Memory Density
4194304 bit
Memory IC Type
NON-VOLATILE SRAM
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
44
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256KX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Equivalence Code
TSOP44,.46,32
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.194 mm
Standby Current-Max
0.003 A
Supply Current-Max
0.052 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
20
Width
10.16 mm
Want to compare parts?
  1. CY14E104N-ZS45XIT
    Cypress Semiconductor
    Non-Volatile SRAM, 256KX16, 45ns, CMOS, PDSO44, ROHS COMPLIANT, TSOP2-44
    VS

Alternate Parts for CY14E104N-ZS45XIT

This table gives cross-reference parts and alternative options found for CY14E104N-ZS45XIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY14E104N-ZS45XIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY62146ELL-45ZSXIT Standard SRAM, 256KX16, 45ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 Infineon Technologies AG CY14E104N-ZS45XIT vs CY62146ELL-45ZSXIT
CY62146G-45ZSXAT Standard SRAM, 256KX16, 45ns, CMOS, PDSO44, TSOP2-44 Cypress Semiconductor CY14E104N-ZS45XIT vs CY62146G-45ZSXAT
CY14E104N-ZS45XI Non-Volatile SRAM, 256KX16, 45ns, CMOS, PDSO44, ROHS COMPLIANT, TSOP2-44 Cypress Semiconductor CY14E104N-ZS45XIT vs CY14E104N-ZS45XI
CY62146ELL-45ZSXA Standard SRAM, 256KX16, 45ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 Cypress Semiconductor CY14E104N-ZS45XIT vs CY62146ELL-45ZSXA
CY62146G-45ZSXIT Standard SRAM, 256KX16, 45ns, CMOS, PDSO44, TSOP2-44 Cypress Semiconductor CY14E104N-ZS45XIT vs CY62146G-45ZSXIT
CY14E104N-ZSP45XIT Non-Volatile SRAM, 256KX16, 45ns, CMOS, PDSO54, ROHS COMPLIANT, TSOP2-54 Cypress Semiconductor CY14E104N-ZS45XIT vs CY14E104N-ZSP45XIT
CY14E104N-ZSP45XCT Non-Volatile SRAM, 256KX16, 45ns, CMOS, PDSO54, ROHS COMPLIANT, TSOP2-54 Cypress Semiconductor CY14E104N-ZS45XIT vs CY14E104N-ZSP45XCT
CY62146ELL-45ZSXIT Standard SRAM, 256KX16, 45ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 Cypress Semiconductor CY14E104N-ZS45XIT vs CY62146ELL-45ZSXIT
CY14E104M-ZSP45XIT Non-Volatile SRAM, 256KX16, 45ns, CMOS, PDSO54, ROHS COMPLIANT, TSOP2-54 Cypress Semiconductor CY14E104N-ZS45XIT vs CY14E104M-ZSP45XIT
CY14E104M-ZS45XIT Non-Volatile SRAM, 256KX16, 45ns, CMOS, PDSO44, ROHS COMPLIANT, TSOP2-44 Cypress Semiconductor CY14E104N-ZS45XIT vs CY14E104M-ZS45XIT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY14E104N-ZS45XIT by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY14E104N-ZS45XIT by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY14E104N-ZS45XIT would you like to use for your alert(s)?
  • Please alert me when CY14E104N-ZS45XIT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY14E104N-ZS45XIT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY14E104N-ZS45XIT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY14E104N-ZS45XIT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY14E104N-ZS45XIT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY14E104N-ZS45XIT by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: