Memory
CY14E108L-BA45XI
Cypress Semiconductor
Description: Non-Volatile SRAM, 1MX8, 45ns, CMOS, PBGA48, 6 X 10 MM, 1.20 MM HEIGHT, ROHS COMPLIANT, FBGA-48

Overview of CY14E108L-BA45XI by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage

CAD Models for CY14E108L-BA45XI by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY14E108L-BA45XI by Cypress Semiconductor

CY14E108L-BA45XI
Cypress Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
BGA
Package Description
TFBGA,
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
45 ns
JESD-30 Code
R-PBGA-B48
JESD-609 Code
e1
Length
10 mm
Memory Density
8388608 bit
Memory IC Type
NON-VOLATILE SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
48
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1MX8
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.75 mm
Terminal Position
BOTTOM
Width
6 mm
Want to compare parts?
  1. CY14E108L-BA45XI
    Cypress Semiconductor
    Non-Volatile SRAM, 1MX8, 45ns, CMOS, PBGA48, 6 X 10 MM, 1.20 MM HEIGHT, ROHS COMPLIANT, FBGA-48
    VS

Alternate Parts for CY14E108L-BA45XI

This table gives cross-reference parts and alternative options found for CY14E108L-BA45XI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY14E108L-BA45XI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY14B108L-BA45XCT Non-Volatile SRAM, 1MX8, 45ns, CMOS, PBGA48, 6 X 10 MM, 1.20 MM HEIGHT, ROHS COMPLIANT, FBGA-48 Cypress Semiconductor CY14E108L-BA45XI vs CY14B108L-BA45XCT
CY62158CV30LL-70BAIT Standard SRAM, 1MX8, 70ns, CMOS, PBGA48, 6 X 10 MM, 1.20 MM HEIGHT, FBGA-48 Cypress Semiconductor CY14E108L-BA45XI vs CY62158CV30LL-70BAIT
IS61LV10008-12MI Standard SRAM, 1MX8, 12ns, CMOS, PBGA48, 9 X 11 MM, MINI, BGA-48 Integrated Silicon Solution Inc CY14E108L-BA45XI vs IS61LV10008-12MI
BS62LV8001FA-70 Standard SRAM, 1MX8, 70ns, CMOS, PBGA48, 9 X 12 MM, BGA-48 Brilliance Semiconductor Inc CY14E108L-BA45XI vs BS62LV8001FA-70
K6F8008V2M-FF55 Standard SRAM, 1MX8, 55ns, CMOS, PBGA48, 8 X 12 MM, 0.75 MM PITCH, FBGA-48 Samsung Semiconductor CY14E108L-BA45XI vs K6F8008V2M-FF55
IS61LV10008-8MI Standard SRAM, 1MX8, 8ns, CMOS, PBGA48, 9 X 11 MM, MINI, BGA-48 Integrated Silicon Solution Inc CY14E108L-BA45XI vs IS61LV10008-8MI
IS61LV10008-10MI Standard SRAM, 1MX8, 10ns, CMOS, PBGA48, 9 X 11 MM, MINI, BGA-48 Integrated Silicon Solution Inc CY14E108L-BA45XI vs IS61LV10008-10MI
CY62158DV30L-45BVI Standard SRAM, 1MX8, 45ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, VFBGA-48 Cypress Semiconductor CY14E108L-BA45XI vs CY62158DV30L-45BVI
CY62158DV30LL-55BVI Standard SRAM, 1MX8, 55ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, VFBGA-48 Cypress Semiconductor CY14E108L-BA45XI vs CY62158DV30LL-55BVI
AS6YB1M8-70BI Standard SRAM, 1MX8, 70ns, CMOS, PBGA48, 7 X 9 MM, FBGA-48 Alliance Semiconductor Corporation CY14E108L-BA45XI vs AS6YB1M8-70BI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY14E108L-BA45XI by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY14E108L-BA45XI by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY14E108L-BA45XI would you like to use for your alert(s)?
  • Please alert me when CY14E108L-BA45XI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY14E108L-BA45XI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY14E108L-BA45XI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY14E108L-BA45XI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY14E108L-BA45XI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY14E108L-BA45XI by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: