Part Details for CY22392FI by Cypress Semiconductor
Overview of CY22392FI by Cypress Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for CY22392FI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 30 |
|
Buy Now |
Part Details for CY22392FI
CY22392FI CAD Models
CY22392FI Part Data Attributes
|
CY22392FI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY22392FI
Cypress Semiconductor
Clock Generator, 166MHz, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, MO-153, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 166 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Primary Clock/Crystal Frequency-Nom | 150 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for CY22392FI
This table gives cross-reference parts and alternative options found for CY22392FI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY22392FI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY22393FXAT | Clock Generator, 166MHz, CMOS, PDSO16, TSSOP-16 | Infineon Technologies AG | CY22392FI vs CY22393FXAT |
CY22392ZXA-XXX | Clock Generator, 166MHz, CMOS, PDSO16, 4.40 MM, LEAD FREE, MO-153, TSSOP-16 | Cypress Semiconductor | CY22392FI vs CY22392ZXA-XXX |
CY22393FXA | Clock Generator, 166MHz, CMOS, PDSO16, TSSOP-16 | Infineon Technologies AG | CY22392FI vs CY22393FXA |
CY22392FXIT | Clock Generator, 166MHz, CMOS, PDSO16, TSSOP-16 | Infineon Technologies AG | CY22392FI vs CY22392FXIT |
CY22392ZXI-XXX | Clock Generator, 166MHz, CMOS, PDSO16, TSSOP-16 | Cypress Semiconductor | CY22392FI vs CY22392ZXI-XXX |
CY22392FXA | Clock Generator, 166MHz, CMOS, PDSO16, | Infineon Technologies AG | CY22392FI vs CY22392FXA |
CY22393FXE | Clock Generator, 166MHz, CMOS, PDSO16, TSSOP-16 | Infineon Technologies AG | CY22392FI vs CY22393FXE |
CY22392ZI-XXX | Clock Generator, 166MHz, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Cypress Semiconductor | CY22392FI vs CY22392ZI-XXX |
CY22392FXI | Clock Generator, 166MHz, CMOS, PDSO16, TSSOP-16 | Cypress Semiconductor | CY22392FI vs CY22392FXI |
CY22392ZXI-XXXT | Clock Generator, 166MHz, CMOS, PDSO16, TSSOP-16 | Cypress Semiconductor | CY22392FI vs CY22392ZXI-XXXT |