Part Details for CY22392FXI by Cypress Semiconductor
Overview of CY22392FXI by Cypress Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for CY22392FXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19M5885
|
Newark | Clock Buffer, 200Mhz, Soic-8, Clock Ic Type:Clock Generator, Frequency:200Mhz, No. Of Outputs:6Outputs, Supply Voltage Min:3.135V, Supply Voltage Max:3.465V, Clock Ic Case Style:Tssop, No. Of Pins:16Pins, Product Range:- Rohs Compliant: Yes |Cypress Infineon Technologies CY22392FXI Min Qty: 1920 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.7600 | Buy Now |
DISTI #
26AK2112
|
Newark | Pll Clk Generator, 200Mhz, -40 To 85Degc, Clock Ic Type:Pll Clock Generator, Frequency:200Mhz, No. Of Outputs:6Outputs, Supply Voltage Min:3.135V, Supply Voltage Max:3.465V, Clock Ic Case Style:Tssop, No. Of Pins:16Pins, Operating Rohs Compliant: Yes |Cypress Infineon Technologies CY22392FXI Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$12.6300 / $18.6100 | Buy Now |
DISTI #
2832-CY22392FXI-ND
|
DigiKey | PROGRAMMED-CY22392FXI Min Qty: 50 Lead time: 1 Weeks Container: Tube MARKETPLACE PRODUCT |
2017 In Stock |
|
$12.7600 | Buy Now |
|
Bristol Electronics | 147 |
|
RFQ | ||
|
Chip1Cloud | Clock Generator 1MHz to 166MHz-IN 166MHz-OUT 16-Pin TSSOP Tube / IC CLOCK GEN PROG 16-TSSOP | 3270 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 2017 |
|
$9.5700 | RFQ |
|
Perfect Parts Corporation | 1123 |
|
RFQ |
Part Details for CY22392FXI
CY22392FXI CAD Models
CY22392FXI Part Data Attributes
|
CY22392FXI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY22392FXI
Cypress Semiconductor
Clock Generator, 166MHz, CMOS, PDSO16, TSSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 166 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 150 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for CY22392FXI
This table gives cross-reference parts and alternative options found for CY22392FXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY22392FXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY22392ZXI-XXXT | Clock Generator, 166MHz, CMOS, PDSO16, TSSOP-16 | Cypress Semiconductor | CY22392FXI vs CY22392ZXI-XXXT |
CY22392FXA | Clock Generator, 166MHz, CMOS, PDSO16, | Infineon Technologies AG | CY22392FXI vs CY22392FXA |
CY22392FXAT | Clock Generator, 166MHz, CMOS, PDSO16, | Infineon Technologies AG | CY22392FXI vs CY22392FXAT |
CY22392FXAT | Clock Generator, 166MHz, CMOS, PDSO16, 4.40 MM, LEAD FREE, MO-153, TSSOP-16 | Cypress Semiconductor | CY22392FXI vs CY22392FXAT |
CY22393FXAT | Clock Generator, 166MHz, CMOS, PDSO16, TSSOP-16 | Infineon Technologies AG | CY22392FXI vs CY22393FXAT |
CY22393ZXA-XXX | Clock Generator, 166MHz, CMOS, PDSO16, 4.40 MM, LEAD FREE, MO-153, TSSOP-16 | Cypress Semiconductor | CY22392FXI vs CY22393ZXA-XXX |
CY22393FXET | Clock Generator, 166MHz, CMOS, PDSO16, 4.40 MM, LEAD FREE, MO-153, TSSOP-16 | Cypress Semiconductor | CY22392FXI vs CY22393FXET |
CY22393ZXE-XXX | Clock Generator, 166MHz, CMOS, PDSO16, 4.40 MM, LEAD FREE, MO-153, TSSOP-16 | Cypress Semiconductor | CY22392FXI vs CY22393ZXE-XXX |
CY22392FXI | Clock Generator, 166MHz, CMOS, PDSO16, TSSOP-16 | Infineon Technologies AG | CY22392FXI vs CY22392FXI |
CY22392FIT | Clock Generator, 166MHz, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Cypress Semiconductor | CY22392FXI vs CY22392FIT |