Part Details for CY22392FXAT by Infineon Technologies AG
Overview of CY22392FXAT by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for CY22392FXAT
CY22392FXAT CAD Models
CY22392FXAT Part Data Attributes
|
CY22392FXAT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY22392FXAT
Infineon Technologies AG
Clock Generator, 166MHz, CMOS, PDSO16,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 166 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Primary Clock/Crystal Frequency-Nom | 166 MHz | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for CY22392FXAT
This table gives cross-reference parts and alternative options found for CY22392FXAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY22392FXAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY22393FXAT | Clock Generator, 166MHz, CMOS, PDSO16, TSSOP-16 | Infineon Technologies AG | CY22392FXAT vs CY22393FXAT |
CY22392ZXA-XXX | Clock Generator, 166MHz, CMOS, PDSO16, 4.40 MM, LEAD FREE, MO-153, TSSOP-16 | Cypress Semiconductor | CY22392FXAT vs CY22392ZXA-XXX |
CY22393FXA | Clock Generator, 166MHz, CMOS, PDSO16, TSSOP-16 | Infineon Technologies AG | CY22392FXAT vs CY22393FXA |
CY22392FXIT | Clock Generator, 166MHz, CMOS, PDSO16, TSSOP-16 | Infineon Technologies AG | CY22392FXAT vs CY22392FXIT |
CY22392ZXI-XXX | Clock Generator, 166MHz, CMOS, PDSO16, TSSOP-16 | Cypress Semiconductor | CY22392FXAT vs CY22392ZXI-XXX |
CY22392FXA | Clock Generator, 166MHz, CMOS, PDSO16, | Infineon Technologies AG | CY22392FXAT vs CY22392FXA |
CY22393FXE | Clock Generator, 166MHz, CMOS, PDSO16, TSSOP-16 | Infineon Technologies AG | CY22392FXAT vs CY22393FXE |
CY22392ZI-XXX | Clock Generator, 166MHz, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Cypress Semiconductor | CY22392FXAT vs CY22392ZI-XXX |
CY22392FXI | Clock Generator, 166MHz, CMOS, PDSO16, TSSOP-16 | Cypress Semiconductor | CY22392FXAT vs CY22392FXI |
CY22392ZXI-XXXT | Clock Generator, 166MHz, CMOS, PDSO16, TSSOP-16 | Cypress Semiconductor | CY22392FXAT vs CY22392ZXI-XXXT |