There are no models available for this part yet.
Overview of CY2254ASC-1 by Silicon Laboratories Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CY2254ASC-1 by Silicon Laboratories Inc
Part Data Attributes for CY2254ASC-1 by Silicon Laboratories Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SPECTRALINEAR INC
|
Part Package Code
|
SOIC
|
Package Description
|
0.300 INCH, SOIC-28
|
Pin Count
|
28
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
ALSO OPERATES AT 5V SUPPLY
|
JESD-30 Code
|
R-PDSO-G28
|
JESD-609 Code
|
e0
|
Length
|
17.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Clock Frequency-Max
|
66.66 MHz
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Primary Clock/Crystal Frequency-Nom
|
14.318 MHz
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.65 mm
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3.135 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
MOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
7.5 mm
|
uPs/uCs/Peripheral ICs Type
|
CLOCK GENERATOR, PROCESSOR SPECIFIC
|
Alternate Parts for CY2254ASC-1
This table gives cross-reference parts and alternative options found for CY2254ASC-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY2254ASC-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY2254ASC-1T | Processor Specific Clock Generator, 66.66MHz, MOS, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | Cypress Semiconductor | CY2254ASC-1 vs CY2254ASC-1T |
CY2254ASC-1T | Processor Specific Clock Generator, 66.66MHz, MOS, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | Silicon Laboratories Inc | CY2254ASC-1 vs CY2254ASC-1T |
Related Parts for CY2254ASC-1
-
CY7C68053-56BAXIMicrocontrollers
-
CY22395FXITClock Generators
-
CY2304NZZI-1TClock Drivers
-
CY74FCT163646CPVCTBus Driver/Transceivers
-
CY8C4024LQI-S402Multifunction Peripherals
-
CY14B101L-SP35XCSRAMs
-
CZRUR52C5V6Zener Diodes
-
CXB1520-0000-000N0UN430GVisible LEDs
-
CY39200V208-125NTXCProgrammable Logic Devices