Filter Your Search
1 - 4 of 4 results
|
CY2254ASC-1T
Cypress Semiconductor
|
Check for Price | No | Transferred | 14.318 MHz | 66.66 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | MOS | ALSO OPERATES AT 5V SUPPLY | 150 mA | 3.6 V | 3.135 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 1 | 70 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | 0.300 INCH, PLASTIC, SOIC-28 | 28 | compliant | EAR99 | 8542.39.00.01 | |||||
|
CY2254ASC-1T
Silicon Laboratories Inc
|
Check for Price | No | Obsolete | 14.318 MHz | 66.66 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | MOS | ALSO OPERATES AT 5V SUPPLY | 3.6 V | 3.135 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 1 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | SPECTRALINEAR INC | SOIC | 0.300 INCH, PLASTIC, SOIC-28 | 28 | compliant | EAR99 | 8542.39.00.01 | ||||
|
CY2254ASC-1
Cypress Semiconductor
|
Check for Price | No | Transferred | 14.318 MHz | 66.66 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | MOS | ALSO OPERATES AT 5V SUPPLY | 150 mA | 3.6 V | 3.135 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 1 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | 0.300 INCH, SOIC-28 | 28 | compliant | EAR99 | 8542.39.00.01 | ||||
|
CY2254ASC-1
Silicon Laboratories Inc
|
Check for Price | No | Obsolete | 14.318 MHz | 66.66 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | MOS | ALSO OPERATES AT 5V SUPPLY | 3.6 V | 3.135 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 1 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | SPECTRALINEAR INC | SOIC | 0.300 INCH, SOIC-28 | 28 | compliant | EAR99 | 8542.39.00.01 |