Part Details for CY2309CSXC-1HT by Infineon Technologies AG
Results Overview of CY2309CSXC-1HT by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY2309CSXC-1HT Information
CY2309CSXC-1HT by Infineon Technologies AG is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CY2309CSXC-1HT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Flip Electronics | Stock | 15133 |
|
RFQ |
US Tariff Estimator: CY2309CSXC-1HT by Infineon Technologies AG
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CY2309CSXC-1HT
CY2309CSXC-1HT Part Data Attributes
|
|
CY2309CSXC-1HT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY2309CSXC-1HT
Infineon Technologies AG
PLL Based Clock Driver, 2309 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Sop, Sop16,.25 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 111 Weeks | |
| Family | 2309 | |
| Input Conditioning | Standard | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 9.893 Mm | |
| Logic IC Type | Pll Based Clock Driver | |
| Max I(ol) | 0.012 A | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Inverted Outputs | ||
| Number of Terminals | 16 | |
| Number of True Outputs | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | 3-State | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Propagation Delay (tpd) | 8.7 Ns | |
| Qualification Status | Not Qualified | |
| Same Edge Skew-Max (tskwd) | 0.2 Ns | |
| Seated Height-Max | 1.727 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 3.8985 Mm | |
| fmax-Min | 133.33 Mhz |
Alternate Parts for CY2309CSXC-1HT
This table gives cross-reference parts and alternative options found for CY2309CSXC-1HT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY2309CSXC-1HT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 853111AYLF | Integrated Device Technology Inc | Check for Price | Low Skew Clock Driver, 853111 Series, 10 True Output(s), 0 Inverted Output(s), PQFP32 | CY2309CSXC-1HT vs 853111AYLF |
| IDT74FCT807BTSO8 | Integrated Device Technology Inc | Check for Price | Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20 | CY2309CSXC-1HT vs IDT74FCT807BTSO8 |
| SNCDC337DB | Texas Instruments | Check for Price | Low Skew Clock Driver, ABT Series, 8 True Output(s), 0 Inverted Output(s), BICMOS, PDSO20 | CY2309CSXC-1HT vs SNCDC337DB |
| 23S08E-1HDCGI | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16 | CY2309CSXC-1HT vs 23S08E-1HDCGI |
| PI6C2408-2LX | Pericom Semiconductor Corporation | Check for Price | PLL Based Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), PDSO16 | CY2309CSXC-1HT vs PI6C2408-2LX |
| IDT74FCT388915T70JB | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, FCT Series, 7 True Output(s), 1 Inverted Output(s), CMOS, PQCC28 | CY2309CSXC-1HT vs IDT74FCT388915T70JB |
| SL23EP08SC-5H | Silicon Laboratories Inc | Check for Price | PLL Based Clock Driver, 23EP Series, 4 True Output(s), 0 Inverted Output(s), PDSO16 | CY2309CSXC-1HT vs SL23EP08SC-5H |
| IDT5993A-5QI8 | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 5993 Series, 8 True Output(s), 0 Inverted Output(s), PDSO28 | CY2309CSXC-1HT vs IDT5993A-5QI8 |
| CY23S08SI-2 | Cypress Semiconductor | Check for Price | PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16 | CY2309CSXC-1HT vs CY23S08SI-2 |
| CY2SSTV857ZXI-32T | Silicon Laboratories Inc | Check for Price | PLL Based Clock Driver, SSTV Series, 10 True Output(s), 0 Inverted Output(s), PDSO48 | CY2309CSXC-1HT vs CY2SSTV857ZXI-32T |