Part Details for CY23FS08OI by Cypress Semiconductor
Overview of CY23FS08OI by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY23FS08OI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY23FS08OI-ND
|
DigiKey | IC ZD BUFFER 28SSOP Min Qty: 34 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3851 In Stock |
|
$9.0200 | Buy Now |
|
Rochester Electronics | CY23FS080 - Failsafe 2.5V/ 3.3V Zero Delay Buffer ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3851 |
|
$7.7400 / $9.1000 | Buy Now |
Part Details for CY23FS08OI
CY23FS08OI CAD Models
CY23FS08OI Part Data Attributes
|
CY23FS08OI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY23FS08OI
Cypress Semiconductor
Clock Generator, 166.7MHz, CMOS, PDSO28, 5.30 MM, SSOP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SSOP | |
Package Description | 5.30 MM, SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 166.7 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Primary Clock/Crystal Frequency-Nom | 166.7 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for CY23FS08OI
This table gives cross-reference parts and alternative options found for CY23FS08OI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY23FS08OI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY23FS08OIT | Clock Generator, 166.7MHz, CMOS, PDSO28, 5.30 MM, SSOP-28 | Cypress Semiconductor | CY23FS08OI vs CY23FS08OIT |
CY23FS08OXIT | Clock Generator, 166.7MHz, CMOS, PDSO28, SSOP-28 | Cypress Semiconductor | CY23FS08OI vs CY23FS08OXIT |
CY23FS08OXI | Clock Generator, 166.7MHz, CMOS, PDSO28, 5.30 MM, LEAD FREE, SSOP-28 | Cypress Semiconductor | CY23FS08OI vs CY23FS08OXI |
CY23FS08OC | Clock Generator, 200MHz, CMOS, PDSO28, 5.30 MM, SSOP-28 | Cypress Semiconductor | CY23FS08OI vs CY23FS08OC |