Microcontrollers and Processors
LMK03033CISQ
Description: 2160MHz, OTHER CLOCK GENERATOR, QCC48, 7 X 7 MM, 0.80 MM HEIGHT, LLP-48

Overview of LMK03033CISQ by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Financial Technology (Fintech) Electronic Manufacturing

CAD Models for LMK03033CISQ by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LMK03033CISQ by Texas Instruments

LMK03033CISQ
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFN
Package Description
HVQCCN,
Pin Count
48
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
JESD-30 Code
S-XQCC-N48
JESD-609 Code
e0
Length
7 mm
Moisture Sensitivity Level
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Clock Frequency-Max
2160 MHz
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
235
Primary Clock/Crystal Frequency-Nom
200 MHz
Seated Height-Max
0.8 mm
Supply Voltage-Max
3.45 V
Supply Voltage-Min
3.15 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
7 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, OTHER
Want to compare parts?
  1. LMK03033CISQ
    Texas Instruments
    2160MHz, OTHER CLOCK GENERATOR, QCC48, 7 X 7 MM, 0.80 MM HEIGHT, LLP-48
    VS

Alternate Parts for LMK03033CISQ

This table gives cross-reference parts and alternative options found for LMK03033CISQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMK03033CISQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LMK03033CISQX/NOPB 1843 to 2160-MHz, 800-fs RMS jitter, precision clock conditioner with integrated VCO 48-WQFN -40 to 85 Texas Instruments LMK03033CISQ vs LMK03033CISQX/NOPB
LMK03033CISQX 2160MHz, OTHER CLOCK GENERATOR, QCC48, 7 X 7 MM, 0.80 MM HEIGHT, LLP-48 Texas Instruments LMK03033CISQ vs LMK03033CISQX
LMK03033CISQ IC 2160 MHz, OTHER CLOCK GENERATOR, QCC48, 7 X 7 MM, 0.80 MM HEIGHT, LLP-48, Clock Generator National Semiconductor Corporation LMK03033CISQ vs LMK03033CISQ
LMK03033CISQE IC 2160 MHz, OTHER CLOCK GENERATOR, QCC48, 7 X 7 MM, 0.80 MM HEIGHT, LLP-48, Clock Generator Texas Instruments LMK03033CISQ vs LMK03033CISQE
LMK03033CISQE/NOPB 1843 to 2160-MHz, 800-fs RMS jitter, precision clock conditioner with integrated VCO 48-WQFN -40 to 85 Texas Instruments LMK03033CISQ vs LMK03033CISQE/NOPB
Part Number Description Manufacturer Compare
CY23FS08OXI-04 Clock Generator, 133MHz, CMOS, PDSO28, 5.30 MM, LEAD FREE, SSOP-28 Cypress Semiconductor LMK03033CISQ vs CY23FS08OXI-04
LMK03033CISQX 2160MHz, OTHER CLOCK GENERATOR, QCC48, 7 X 7 MM, 0.80 MM HEIGHT, LLP-48 Texas Instruments LMK03033CISQ vs LMK03033CISQX
LMK03033CISQE/NOPB 1843 to 2160-MHz, 800-fs RMS jitter, precision clock conditioner with integrated VCO 48-WQFN -40 to 85 Texas Instruments LMK03033CISQ vs LMK03033CISQE/NOPB
CY23FS08OI Clock Generator, 166.7MHz, CMOS, PDSO28, 5.30 MM, SSOP-28 Cypress Semiconductor LMK03033CISQ vs CY23FS08OI
CY23FS08OC Clock Generator, 200MHz, CMOS, PDSO28, 5.30 MM, SSOP-28 Cypress Semiconductor LMK03033CISQ vs CY23FS08OC
CY23FS08OIT Clock Generator, 166.7MHz, CMOS, PDSO28, 5.30 MM, SSOP-28 Cypress Semiconductor LMK03033CISQ vs CY23FS08OIT
CY23FS08OXIT Clock Generator, 166.7MHz, CMOS, PDSO28, SSOP-28 Cypress Semiconductor LMK03033CISQ vs CY23FS08OXIT
LMK03033CISQE IC 2160 MHz, OTHER CLOCK GENERATOR, QCC48, 7 X 7 MM, 0.80 MM HEIGHT, LLP-48, Clock Generator Texas Instruments LMK03033CISQ vs LMK03033CISQE
LMK03033CISQX/NOPB 1843 to 2160-MHz, 800-fs RMS jitter, precision clock conditioner with integrated VCO 48-WQFN -40 to 85 Texas Instruments LMK03033CISQ vs LMK03033CISQX/NOPB
CY23FS08OXI Clock Generator, 166.7MHz, CMOS, PDSO28, 5.30 MM, LEAD FREE, SSOP-28 Cypress Semiconductor LMK03033CISQ vs CY23FS08OXI

Related Parts for LMK03033CISQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMK03033CISQ by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMK03033CISQ by Texas Instruments

Select Manufacturer
Which Manufacturer of LMK03033CISQ would you like to use for your alert(s)?
  • Please alert me when LMK03033CISQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LMK03033CISQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMK03033CISQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LMK03033CISQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMK03033CISQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMK03033CISQ by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: