Part Details for CY27C256A-70QMB by Cypress Semiconductor
Overview of CY27C256A-70QMB by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Telecommunications
Part Details for CY27C256A-70QMB
CY27C256A-70QMB CAD Models
CY27C256A-70QMB Part Data Attributes:
|
CY27C256A-70QMB
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY27C256A-70QMB
Cypress Semiconductor
UVPROM, 32KX8, 70ns, CMOS, CQCC32, HERMETIC SEALED, WINDOWED, LCC-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFJ | |
Package Description | HERMETIC SEALED, WINDOWED, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-CQCC-N32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 262144 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | WQCCN | |
Package Equivalence Code | LCC32,.45X.55 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, WINDOW | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12.75 V | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.794 mm | |
Standby Current-Max | 0.025 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for CY27C256A-70QMB
This table gives cross-reference parts and alternative options found for CY27C256A-70QMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY27C256A-70QMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8606308YA | UVPROM, 32KX8, 70ns, CMOS, CQCC32, | Waferscale Integration Inc | CY27C256A-70QMB vs 5962-8606308YA |
QP27C256-55/QXA | UVPROM, 32KX8, 70ns, CMOS, CQCC32, CERAMIC, LCC-32 | e2v technologies | CY27C256A-70QMB vs QP27C256-55/QXA |
AT27HC256R-70LM/883 | UVPROM, 32KX8, 70ns, CMOS, CQCC32, CERAMIC, LCC-32 | Atmel Corporation | CY27C256A-70QMB vs AT27HC256R-70LM/883 |
5662-860638YC | UVPROM, 32KX8, 70ns, CMOS, CQCC32, CERAMIC, LCC-32 | e2v technologies | CY27C256A-70QMB vs 5662-860638YC |
AT27C256R-70LM/883 | UVPROM, 32KX8, 70ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 | Atmel Corporation | CY27C256A-70QMB vs AT27C256R-70LM/883 |
5662-860639UA | UVPROM, 32KX8, 70ns, CMOS, JLCC-32 | e2v technologies | CY27C256A-70QMB vs 5662-860639UA |
FT27C256R-70LM/883 | UVPROM, 32KX8, 70ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 | Force Technologies Ltd | CY27C256A-70QMB vs FT27C256R-70LM/883 |
AS27C256-70ECAXT | UVPROM, 32KX8, 70ns, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 | Micross Components | CY27C256A-70QMB vs AS27C256-70ECAXT |
5962-8606308YC | 32KX8 UVPROM, 70ns, CQCC32, WINDOWED, CERAMIC, LCC-32 | STMicroelectronics | CY27C256A-70QMB vs 5962-8606308YC |
AS27C256A-70ECAM/MIL | Memory IC | Micross Components | CY27C256A-70QMB vs AS27C256A-70ECAM/MIL |