Memory
CY27H512-35HC
Cypress Semiconductor
Description: UVPROM, 64KX8, 35ns, CMOS, CQCC32, WINDOWED, HERMETIC SEALED, CERAMIC, LCC-32

Overview of CY27H512-35HC by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CY27H512-35HC by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY27H512-35HC by Cypress Semiconductor

CY27H512-35HC
Cypress Semiconductor
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
QFJ
Package Description
WINDOWED, HERMETIC SEALED, CERAMIC, LCC-32
Pin Count
32
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.61
Access Time-Max
35 ns
I/O Type
COMMON
JESD-30 Code
R-CQCC-J32
JESD-609 Code
e0
Memory Density
524288 bit
Memory IC Type
UVPROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCJ
Package Equivalence Code
LDCC32,.5X.6
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Standby Current-Max
0.015 A
Supply Current-Max
0.05 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Want to compare parts?
  1. CY27H512-35HC
    Cypress Semiconductor
    UVPROM, 64KX8, 35ns, CMOS, CQCC32, WINDOWED, HERMETIC SEALED, CERAMIC, LCC-32
    VS

Alternate Parts for CY27H512-35HC

This table gives cross-reference parts and alternative options found for CY27H512-35HC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY27H512-35HC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY27H512-35HI UVPROM, 64KX8, 35ns, CMOS, CQCC32, WINDOWED, HERMETIC SEALED, CERAMIC, LCC-32 Cypress Semiconductor CY27H512-35HC vs CY27H512-35HI
CY27H512-35HMB UVPROM, 64KX8, 35ns, CMOS, CQCC32, WINDOWED, HERMETIC SEALED, CERAMIC, LCC-32 Cypress Semiconductor CY27H512-35HC vs CY27H512-35HMB
Part Number Description Manufacturer Compare
CY27H512-35HMB UVPROM, 64KX8, 35ns, CMOS, CQCC32, WINDOWED, HERMETIC SEALED, CERAMIC, LCC-32 Cypress Semiconductor CY27H512-35HC vs CY27H512-35HMB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY27H512-35HC by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY27H512-35HC by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY27H512-35HC would you like to use for your alert(s)?
  • Please alert me when CY27H512-35HC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY27H512-35HC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY27H512-35HC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY27H512-35HC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY27H512-35HC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY27H512-35HC by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: