Memory
CY27H512-35QMB
Cypress Semiconductor
Description: UVPROM, 64KX8, 35ns, CMOS, CQCC32, WINDOWED, HERMETIC SEALED, LCC-32

Overview of CY27H512-35QMB by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CY27H512-35QMB by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY27H512-35QMB by Cypress Semiconductor

CY27H512-35QMB
Cypress Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
QFJ
Package Description
QCCN, LCC32,.45X.55
Pin Count
32
Reach Compliance Code
not_compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.61
Access Time-Max
35 ns
I/O Type
COMMON
JESD-30 Code
R-CQCC-N32
JESD-609 Code
e0
Memory Density
524288 bit
Memory IC Type
UVPROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
64KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC32,.45X.55
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Standby Current-Max
0.025 A
Supply Current-Max
0.085 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Want to compare parts?
  1. CY27H512-35QMB
    Cypress Semiconductor
    UVPROM, 64KX8, 35ns, CMOS, CQCC32, WINDOWED, HERMETIC SEALED, LCC-32
    VS

Alternate Parts for CY27H512-35QMB

This table gives cross-reference parts and alternative options found for CY27H512-35QMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY27H512-35QMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM27C512-155LIB UVPROM, 64KX8, 150ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 AMD CY27H512-35QMB vs AM27C512-155LIB
AM27C512-250LIB UVPROM, 64KX8, 250ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 AMD CY27H512-35QMB vs AM27C512-250LIB
AM28F512-90PI Flash, 64KX8, 90ns, PDIP32, PLASTIC, DIP-32 AMD CY27H512-35QMB vs AM28F512-90PI
FT28C513EMB-25 EEPROM, 64KX8, 250ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Force Technologies Ltd CY27H512-35QMB vs FT28C513EMB-25
AM27C512LE UVPROM, 64KX8, 250ns, CMOS, CQCC32, CERAMIC, LCC-32 AMD CY27H512-35QMB vs AM27C512LE
AM28F512-120PI Flash, 64KX8, 120ns, PDIP32, PLASTIC, DIP-32 AMD CY27H512-35QMB vs AM28F512-120PI
AM27C512L-95LI UVPROM, 64KX8, 90ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 AMD CY27H512-35QMB vs AM27C512L-95LI
5962-9086907MYX EEPROM, 64KX8, 120ns, Parallel, CMOS, 0.560 X 0.458 INCH, 0.120 INCH HEIGHT, LCC-32 Xicor Inc CY27H512-35QMB vs 5962-9086907MYX
AM28F512A-200LEB Flash, 64KX8, 200ns, CQCC32, CERAMIC, LCC-32 AMD CY27H512-35QMB vs AM28F512A-200LEB
AM28F512-155LC Flash, 64KX8, 150ns, CQCC32, CERAMIC, LCC-32 AMD CY27H512-35QMB vs AM28F512-155LC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY27H512-35QMB by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY27H512-35QMB by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY27H512-35QMB would you like to use for your alert(s)?
  • Please alert me when CY27H512-35QMB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY27H512-35QMB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY27H512-35QMB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY27H512-35QMB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY27H512-35QMB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY27H512-35QMB by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: