Part Details for CY37064VP44-100AC by Cypress Semiconductor
Overview of CY37064VP44-100AC by Cypress Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY37064VP44-100AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | EE PLD, 12 ns, PQFP44 | 49 |
|
$5.3430 / $12.3300 | Buy Now |
|
Quest Components | EE PLD, 12 ns, PQFP44 | 49 |
|
$7.6035 / $12.3300 | Buy Now |
|
Quest Components | EE PLD, 12 ns, PQFP44 | 19 |
|
$8.2200 / $12.3300 | Buy Now |
|
Quest Components | EE PLD, 12 ns, PQFP44 | 12 |
|
$19.3478 / $21.7663 | Buy Now |
Part Details for CY37064VP44-100AC
CY37064VP44-100AC CAD Models
CY37064VP44-100AC Part Data Attributes:
|
CY37064VP44-100AC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY37064VP44-100AC
Cypress Semiconductor
EE PLD, 12ns, 64-Cell, CMOS, PQFP44, PLASTIC, TQFP-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | LQFP, QFP44,.47SQ,32 | |
Pin Count | 44 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 64 MACROCELLS | |
Clock Frequency-Max | 80 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e0 | |
JTAG BST | YES | |
Length | 10 mm | |
Number of Dedicated Inputs | 1 | |
Number of I/O Lines | 37 | |
Number of Macro Cells | 64 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1 DEDICATED INPUTS, 37 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 12 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for CY37064VP44-100AC
This table gives cross-reference parts and alternative options found for CY37064VP44-100AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY37064VP44-100AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY37064VP44-100AXI | EE PLD, 12ns, 64-Cell, CMOS, PQFP44, LEAD FREE, PLASTIC, TQFP-44 | Cypress Semiconductor | CY37064VP44-100AC vs CY37064VP44-100AXI |
ISPLSI2064VE-135LT44 | EE PLD, 7.5ns, 64-Cell, CMOS, PQFP44, 10 X 10 MM, 0.80 MM PITCH, TQFP-44 | Lattice Semiconductor Corporation | CY37064VP44-100AC vs ISPLSI2064VE-135LT44 |
CY37064VP44-143AC | EE PLD, 8.5ns, 64-Cell, CMOS, PQFP44, PLASTIC, TQFP-44 | Cypress Semiconductor | CY37064VP44-100AC vs CY37064VP44-143AC |
ISPLSI2064VE-200LTN44 | EE PLD, 7ns, 64-Cell, CMOS, PQFP44, 10 X 10 MM, 0.80 MM PITCH, LEAD FREE, TQFP-44 | Lattice Semiconductor Corporation | CY37064VP44-100AC vs ISPLSI2064VE-200LTN44 |
ISPLSI2064VE-200LT44 | EE PLD, 7ns, 64-Cell, CMOS, PQFP44, 10 X 10 MM, 0.80 MM PITCH, TQFP-44 | Lattice Semiconductor Corporation | CY37064VP44-100AC vs ISPLSI2064VE-200LT44 |
ISPLSI2064VE-135LTN44I | EE PLD, 7.5ns, 64-Cell, CMOS, PQFP44, 10 X 10 MM, 0.80 MM PITCH, LEAD FREE, TQFP-44 | Lattice Semiconductor Corporation | CY37064VP44-100AC vs ISPLSI2064VE-135LTN44I |
ISPLSI2064V-100LT44 | EE PLD, 12ns, 64-Cell, CMOS, PQFP44, TQFP-44 | Lattice Semiconductor Corporation | CY37064VP44-100AC vs ISPLSI2064V-100LT44 |
ISPLSI2064VE-100LT44 | EE PLD, 13ns, 64-Cell, CMOS, PQFP44, 10 X 10 MM, 0.80 MM PITCH, TQFP-44 | Lattice Semiconductor Corporation | CY37064VP44-100AC vs ISPLSI2064VE-100LT44 |