Logic
CY54FCT245ATLMB
Description: FCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20

Overview of CY54FCT245ATLMB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CY54FCT245ATLMB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY54FCT245ATLMB by Texas Instruments

CY54FCT245ATLMB
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QLCC
Package Description
QCCN, LCC20,.35SQ
Pin Count
20
Reach Compliance Code
unknown
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
Family
FCT
JESD-30 Code
S-CQCC-N20
Length
8.89 mm
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.048 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC20,.35SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Packing Method
TUBE
Prop. Delay@Nom-Sup
4.9 ns
Propagation Delay (tpd)
4.9 ns
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
2.03 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
8.89 mm
Want to compare parts?
  1. CY54FCT245ATLMB
    Texas Instruments
    FCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20
    VS

Alternate Parts for CY54FCT245ATLMB

This table gives cross-reference parts and alternative options found for CY54FCT245ATLMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY54FCT245ATLMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-9221401M2X Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20 Renesas Electronics Corporation CY54FCT245ATLMB vs 5962-9221401M2X
54FCT245ATLB LCC-20, Tube Integrated Device Technology Inc CY54FCT245ATLMB vs 54FCT245ATLB
5962-9221405M2X Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20 Renesas Electronics Corporation CY54FCT245ATLMB vs 5962-9221405M2X
IDT54FCT245DTLB Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, LCC-20 Integrated Device Technology Inc CY54FCT245ATLMB vs IDT54FCT245DTLB
5962-87629012X Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, Fairchild Semiconductor Corporation CY54FCT245ATLMB vs 5962-87629012X
QS74FCT245DTL Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, Quality Semiconductor Inc CY54FCT245ATLMB vs QS74FCT245DTL
5962-9221401M2A LCC-20, Tube Integrated Device Technology Inc CY54FCT245ATLMB vs 5962-9221401M2A
5962-87629012X Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, Teledyne e2v CY54FCT245ATLMB vs 5962-87629012X
IDT54FCT245CTLB Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, LCC-20 Integrated Device Technology Inc CY54FCT245ATLMB vs IDT54FCT245CTLB
IDT74FCT245ATL Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, LCC-20 Integrated Device Technology Inc CY54FCT245ATLMB vs IDT74FCT245ATL
Part Number Description Manufacturer Compare
5962-9221401M2X Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20 Renesas Electronics Corporation CY54FCT245ATLMB vs 5962-9221401M2X
54FCT245ATLB LCC-20, Tube Integrated Device Technology Inc CY54FCT245ATLMB vs 54FCT245ATLB
P54FCT245ATLM Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, HERMETIC SEALED, LCC-20 Pyramid Semiconductor Corporation CY54FCT245ATLMB vs P54FCT245ATLM
IDT74FCT245TL Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, LCC-20 Integrated Device Technology Inc CY54FCT245ATLMB vs IDT74FCT245TL
P74FCT245TL Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, HERMETIC SEALED, LCC-20 Pyramid Semiconductor Corporation CY54FCT245ATLMB vs P74FCT245TL
5962-9221401M2X Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, LCC-20 Cypress Semiconductor CY54FCT245ATLMB vs 5962-9221401M2X
QS54FCT245ATLB Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, Quality Semiconductor Inc CY54FCT245ATLMB vs QS54FCT245ATLB
IDT54FCT245CTLB Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, LCC-20 Integrated Device Technology Inc CY54FCT245ATLMB vs IDT54FCT245CTLB
5962-9221401M2A Fast CMOS Octal Bi-Directional Transceiver, LCC55/Tube Renesas Electronics Corporation CY54FCT245ATLMB vs 5962-9221401M2A
IDT74FCT245TQ Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, QSOP-20 Integrated Device Technology Inc CY54FCT245ATLMB vs IDT74FCT245TQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY54FCT245ATLMB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY54FCT245ATLMB by Texas Instruments

Select Manufacturer
Which Manufacturer of CY54FCT245ATLMB would you like to use for your alert(s)?
  • Please alert me when CY54FCT245ATLMB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY54FCT245ATLMB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY54FCT245ATLMB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY54FCT245ATLMB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY54FCT245ATLMB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY54FCT245ATLMB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: