Part Details for CY54FCT245CTLMB by Texas Instruments
Overview of CY54FCT245CTLMB by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY54FCT245CTLMB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-CY54FCT245CTLMB-ND
|
DigiKey | OCTAL BUS TRANSCEIVERS WITH 3-ST Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Ameya Holding Limited | 1575 |
|
RFQ |
Part Details for CY54FCT245CTLMB
CY54FCT245CTLMB CAD Models
CY54FCT245CTLMB Part Data Attributes
|
CY54FCT245CTLMB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CY54FCT245CTLMB
Texas Instruments
Octal Bus Transceivers with 3-State Outputs 20-LCCC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | CERAMIC, LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | FCT | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.048 A | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.2 mA | |
Prop. Delay@Nom-Sup | 7 ns | |
Propagation Delay (tpd) | 4.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for CY54FCT245CTLMB
This table gives cross-reference parts and alternative options found for CY54FCT245CTLMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY54FCT245CTLMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9221405M2A | Octal Bus Transceivers with 3-State Outputs 20-LCCC -55 to 125 | Texas Instruments | CY54FCT245CTLMB vs 5962-9221405M2A |
5962-9221401M2X | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20 | Renesas Electronics Corporation | CY54FCT245CTLMB vs 5962-9221401M2X |
54FCT245ATLB | LCC-20, Tube | Integrated Device Technology Inc | CY54FCT245CTLMB vs 54FCT245ATLB |
IDT74FCT245CTLG | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | CY54FCT245CTLMB vs IDT74FCT245CTLG |
IDT54FCT245DTLB | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | CY54FCT245CTLMB vs IDT54FCT245DTLB |
5962-9221405M2X | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20 | Renesas Electronics Corporation | CY54FCT245CTLMB vs 5962-9221405M2X |
IDT54FCT245CTLB | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | CY54FCT245CTLMB vs IDT54FCT245CTLB |
5962-9221401M2A | Fast CMOS Octal Bi-Directional Transceiver, LCC55/Tube | Renesas Electronics Corporation | CY54FCT245CTLMB vs 5962-9221401M2A |
54FCT541CLB | LCC-20, Tube | Integrated Device Technology Inc | CY54FCT245CTLMB vs 54FCT541CLB |
P54FCT245CTLM | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, HERMETIC SEALED, LCC-20 | Pyramid Semiconductor Corporation | CY54FCT245CTLMB vs P54FCT245CTLM |