Part Details for CY54FCT480BTLMB by Texas Instruments
Overview of CY54FCT480BTLMB by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Computing and Data Storage
Agriculture Technology
Price & Stock for CY54FCT480BTLMB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-CY54FCT480BTLMB-ND
|
DigiKey | DUAL 8-BIT PARITY GENERATOR/CHEC Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Ameya Holding Limited | 1456 |
|
RFQ |
Part Details for CY54FCT480BTLMB
CY54FCT480BTLMB CAD Models
CY54FCT480BTLMB Part Data Attributes
|
CY54FCT480BTLMB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CY54FCT480BTLMB
Texas Instruments
Dual 8-Bit Parity Generator/Checker 28-LCCC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC28,.45SQ | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | FCT | |
JESD-30 Code | S-CQCC-N28 | |
JESD-609 Code | e0 | |
Length | 11.43 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | PARITY GENERATOR/CHECKER | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-DRAIN | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.45SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.2 mA | |
Propagation Delay (tpd) | 7 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for CY54FCT480BTLMB
This table gives cross-reference parts and alternative options found for CY54FCT480BTLMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY54FCT480BTLMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY54FCT480ATLMB | Parity Generator/Checker, FCT Series, 8-Bit, True Output, CMOS, CQCC28, LCC-28 | Cypress Semiconductor | CY54FCT480BTLMB vs CY54FCT480ATLMB |
P54FCT480ALM | Parity Generator/Checker, FCT Series, 8-Bit, True Output, CMOS, CQCC28, HERMETIC SEALED, LCC-28 | Pyramid Semiconductor Corporation | CY54FCT480BTLMB vs P54FCT480ALM |
CY54FCT480BTLMB | Parity Generator/Checker, FCT Series, 8-Bit, True Output, CMOS, CQCC28, LCC-28 | Cypress Semiconductor | CY54FCT480BTLMB vs CY54FCT480BTLMB |
CY54FCT480TLM | Parity Generator/Checker, FCT Series, 8-Bit, True Output, CMOS, CQCC28, LCC-28 | Cypress Semiconductor | CY54FCT480BTLMB vs CY54FCT480TLM |
P74FCT480BTL | Parity Generator/Checker, FCT Series, 8-Bit, True Output, CMOS, CQCC28, HERMETIC SEALED, LCC-28 | Pyramid Semiconductor Corporation | CY54FCT480BTLMB vs P74FCT480BTL |
P74FCT480ATL | Parity Generator/Checker, FCT Series, 8-Bit, True Output, CMOS, CQCC28, HERMETIC SEALED, LCC-28 | Pyramid Semiconductor Corporation | CY54FCT480BTLMB vs P74FCT480ATL |
P54FCT480BLM | Parity Generator/Checker, FCT Series, 8-Bit, True Output, CMOS, CQCC28, HERMETIC SEALED, LCC-28 | Pyramid Semiconductor Corporation | CY54FCT480BTLMB vs P54FCT480BLM |