Part Details for CY62127VLL-55BAI by Cypress Semiconductor
Overview of CY62127VLL-55BAI by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Part Details for CY62127VLL-55BAI
CY62127VLL-55BAI CAD Models
CY62127VLL-55BAI Part Data Attributes:
|
CY62127VLL-55BAI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY62127VLL-55BAI
Cypress Semiconductor
Standard SRAM, 128KX8, 55ns, CMOS, PBGA48, 7 X 7 MM, MINI, FBGA-48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | 7 X 7 MM, MINI, FBGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-PBGA-B48 | |
JESD-609 Code | e0 | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.00003 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.055 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for CY62127VLL-55BAI
This table gives cross-reference parts and alternative options found for CY62127VLL-55BAI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62127VLL-55BAI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY62127BVLL-55BAI | Standard SRAM, 64KX16, 55ns, CMOS, PBGA48, 7 X 7 MM, FBGA-48 | Cypress Semiconductor | CY62127VLL-55BAI vs CY62127BVLL-55BAI |
CY62127VL-55BAC | Standard SRAM, 128KX8, 55ns, CMOS, PBGA48, 7 X 7 MM, MINI, FBGA-48 | Cypress Semiconductor | CY62127VLL-55BAI vs CY62127VL-55BAC |
CY62127VLL-55BAC | Standard SRAM, 128KX8, 55ns, CMOS, PBGA48, 7 X 7 MM, MINI, FBGA-48 | Cypress Semiconductor | CY62127VLL-55BAI vs CY62127VLL-55BAC |
CY62127V-55BAC | Standard SRAM, 128KX8, 55ns, CMOS, PBGA48, 7 X 7 MM, MINI, FBGA-48 | Cypress Semiconductor | CY62127VLL-55BAI vs CY62127V-55BAC |