Part Details for CY62128EV30LL-45SXA by Cypress Semiconductor
Overview of CY62128EV30LL-45SXA by Cypress Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY62128EV30LL-45SXA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 331 |
|
RFQ | ||
|
Quest Components | 264 |
|
$3.4848 / $6.3360 | Buy Now | |
|
Rochester Electronics | CY62128E - MoBL 1-Mbit (128 K x 8) Static RAM ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 48 |
|
$3.3700 / $3.9600 | Buy Now |
|
Flip Electronics | Stock, ship today | 6503 |
|
RFQ |
Part Details for CY62128EV30LL-45SXA
CY62128EV30LL-45SXA CAD Models
CY62128EV30LL-45SXA Part Data Attributes
|
CY62128EV30LL-45SXA
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY62128EV30LL-45SXA
Cypress Semiconductor
Standard SRAM, 128KX8, 45ns, CMOS, PDSO32, 0.450 INCH, LEAD FREE, SOIC-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.450 INCH, LEAD FREE, SOIC-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e4 | |
Length | 20.4465 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP32,.56 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.997 mm | |
Standby Current-Max | 0.000003 A | |
Standby Voltage-Min | 1.5 V | |
Supply Current-Max | 0.016 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 11.303 mm |
Alternate Parts for CY62128EV30LL-45SXA
This table gives cross-reference parts and alternative options found for CY62128EV30LL-45SXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62128EV30LL-45SXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY62128EV30LL-45SXI | Standard SRAM, 128KX8, 45ns, CMOS, PDSO32, | Infineon Technologies AG | CY62128EV30LL-45SXA vs CY62128EV30LL-45SXI |
CY62128EV30LL-45SXI | Standard SRAM, 128KX8, 45ns, CMOS, PDSO32, 0.450 INCH, LEAD FREE, SOIC-32 | Cypress Semiconductor | CY62128EV30LL-45SXA vs CY62128EV30LL-45SXI |
CY62128EV30LL-45SXIT | Standard SRAM, 128KX8, 45ns, CMOS, PDSO32, 0.450 INCH, LEAD FREE, SOIC-32 | Cypress Semiconductor | CY62128EV30LL-45SXA vs CY62128EV30LL-45SXIT |
CY62128EV30LL-45SXAT | Standard SRAM, 128KX8, 45ns, CMOS, PDSO32, 0.450 INCH, LEAD FREE, PLASTIC, SOIC-32 | Cypress Semiconductor | CY62128EV30LL-45SXA vs CY62128EV30LL-45SXAT |
CY62128EV30LL-45SXIT | Standard SRAM, 128KX8, 45ns, CMOS, PDSO32, 0.450 INCH, LEAD FREE, SOIC-32 | Infineon Technologies AG | CY62128EV30LL-45SXA vs CY62128EV30LL-45SXIT |