Memory
CY62128VLL-70SIT
Cypress Semiconductor
Description: Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.450 INCH, PLASTIC, SOIC-32

Overview of CY62128VLL-70SIT by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Price & Stock for CY62128VLL-70SIT by Cypress Semiconductor

Part # Manufacturer Description Stock Price Buy
Quest Components 128K X 8 STANDARD SRAM, 70 ns, PDSO32 153
  • 1 $3.7500
  • 11 $1.8750
  • 108 $1.6250
$1.6250 / $3.7500 Buy Now

CAD Models for CY62128VLL-70SIT by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY62128VLL-70SIT by Cypress Semiconductor

CY62128VLL-70SIT
Cypress Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
SOP,
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
70 ns
Additional Feature
AUTOMATIC POWER-DOWN
JESD-30 Code
R-PDSO-G32
Length
20.447 mm
Memory Density
1048576 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
128KX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
2.9972 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
11.303 mm
Want to compare parts?
  1. CY62128VLL-70SIT
    Cypress Semiconductor
    Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.450 INCH, PLASTIC, SOIC-32
    VS

Alternate Parts for CY62128VLL-70SIT

This table gives cross-reference parts and alternative options found for CY62128VLL-70SIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62128VLL-70SIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY62128VL-70SC Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.450 INCH, PLASTIC, SOIC-32 Cypress Semiconductor CY62128VLL-70SIT vs CY62128VL-70SC
CY62128VLL-70SCT Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.450 INCH, SOIC-32 Cypress Semiconductor CY62128VLL-70SIT vs CY62128VLL-70SCT
Part Number Description Manufacturer Compare
CY62128VL-70SC Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.450 INCH, PLASTIC, SOIC-32 Cypress Semiconductor CY62128VLL-70SIT vs CY62128VL-70SC
CY62128VLL-70SCT Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.450 INCH, SOIC-32 Cypress Semiconductor CY62128VLL-70SIT vs CY62128VLL-70SCT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY62128VLL-70SIT by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY62128VLL-70SIT by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY62128VLL-70SIT would you like to use for your alert(s)?
  • Please alert me when CY62128VLL-70SIT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY62128VLL-70SIT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY62128VLL-70SIT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY62128VLL-70SIT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY62128VLL-70SIT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY62128VLL-70SIT by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: