Part Details for CY62136ESL-45ZSXI by Infineon Technologies AG
Overview of CY62136ESL-45ZSXI by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Renewable Energy
Robotics and Drones
Price & Stock for CY62136ESL-45ZSXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY62136ESL-45ZSXI-ND
|
DigiKey | IC SRAM 2MBIT PARALLEL 44TSOP II Min Qty: 1 Lead time: 14 Weeks Container: Tray |
805 In Stock |
|
$3.1449 / $4.3500 | Buy Now |
DISTI #
727-CY62136ESL45ZSXI
|
Mouser Electronics | SRAM 2Mb 45ns 128K x 16 Low Power SRAM RoHS: Compliant | 738 |
|
$2.9000 / $4.2300 | Buy Now |
|
Future Electronics | CY62136ESL Series 2 Mb (128 K x 16) 2.2 to 5.5 V 45 ns SMT Static RAM - TSOP-44 RoHS: Compliant pbFree: Yes Min Qty: 1350 Package Multiple: 135 Lead time: 14 Weeks Container: Tray | 0Tray |
|
$2.6200 / $2.7400 | Buy Now |
|
Rochester Electronics | CY62136 - Standard SRAM, 128KX16, 45ns, CMOS, PDSO44 RoHS: Compliant Status: Active Min Qty: 1 | 38 |
|
$2.4900 / $2.9300 | Buy Now |
|
Ameya Holding Limited | IC SRAM 2MBIT 45NS 44TSOP | 369 |
|
RFQ |
Part Details for CY62136ESL-45ZSXI
CY62136ESL-45ZSXI CAD Models
CY62136ESL-45ZSXI Part Data Attributes
|
CY62136ESL-45ZSXI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY62136ESL-45ZSXI
Infineon Technologies AG
Standard SRAM, 128KX16, 45ns, CMOS, PDSO44, TSOP2-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TSOP2-44 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 45 ns | |
Additional Feature | IT ALSO OPERATES WITH 4.5V TO 5.5V SUPPLY | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e4 | |
Length | 18.415 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.194 mm | |
Standby Current-Max | 0.000003 A | |
Standby Voltage-Min | 1 V | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 10.16 mm |
Alternate Parts for CY62136ESL-45ZSXI
This table gives cross-reference parts and alternative options found for CY62136ESL-45ZSXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62136ESL-45ZSXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY62136ESL-45ZSXI | Standard SRAM, 128KX16, 45ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | CY62136ESL-45ZSXI vs CY62136ESL-45ZSXI |
CY62136ESL-45ZSXIT | Standard SRAM, 128KX16, 45ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Infineon Technologies AG | CY62136ESL-45ZSXI vs CY62136ESL-45ZSXIT |