Part Details for CY62136FV30LL-45ZSXAT by Infineon Technologies AG
Overview of CY62136FV30LL-45ZSXAT by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY62136FV30LL-45ZSXAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CY62136FV30LL-45ZSXAT-ND
|
DigiKey | IC SRAM 2MBIT PARALLEL 44TSOP II Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.5849 | Buy Now |
DISTI #
CY62136FV30LL-45ZS
|
Avnet Americas | SRAM Chip Async Single 2.5V/3.3V 2M-Bit 128K x 16 45ns 44-Pin TSOP-II T/R - Tape and Reel (Alt: CY62136FV30LL-45ZS) RoHS: Compliant Min Qty: 65 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 800 Partner Stock |
|
$4.5500 / $5.6100 | Buy Now |
DISTI #
CY62136FV30LL-45ZS
|
Avnet Americas | SRAM Chip Async Single 2.5V/3.3V 2M-Bit 128K x 16 45ns 44-Pin TSOP-II T/R - Tape and Reel (Alt: CY62136FV30LL-45ZS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
727-CY62136FV30LL45T
|
Mouser Electronics | SRAM 2Mb 3V 45ns 128K x 16 LP SRAM RoHS: Compliant | 0 |
|
$5.8200 | Order Now |
|
Future Electronics | CY62136EV30 Series 2 Mb (128 K x 16) 2.2 - 3.6 V 45 ns Static RAM - TSOP-44 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$5.4400 | Buy Now |
Part Details for CY62136FV30LL-45ZSXAT
CY62136FV30LL-45ZSXAT CAD Models
CY62136FV30LL-45ZSXAT Part Data Attributes
|
CY62136FV30LL-45ZSXAT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY62136FV30LL-45ZSXAT
Infineon Technologies AG
Standard SRAM, 128KX16, 45ns, CMOS, PDSO44, LEAD FREE, TSOP2-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | LEAD FREE, TSOP2-44 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 45 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e4 | |
Length | 18.415 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.194 mm | |
Standby Current-Max | 0.000004 A | |
Standby Voltage-Min | 1.5 V | |
Supply Current-Max | 0.018 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 10.16 mm |
Alternate Parts for CY62136FV30LL-45ZSXAT
This table gives cross-reference parts and alternative options found for CY62136FV30LL-45ZSXAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62136FV30LL-45ZSXAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY62136FV30LL-45ZSXA | Standard SRAM, 128KX16, 45ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Infineon Technologies AG | CY62136FV30LL-45ZSXAT vs CY62136FV30LL-45ZSXA |
CY62136FV30LL-45ZSXIT | Standard SRAM, 128KX16, 45ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Infineon Technologies AG | CY62136FV30LL-45ZSXAT vs CY62136FV30LL-45ZSXIT |
CY62136FV30LL-55ZSXE | Standard SRAM, 128KX16, 55ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Infineon Technologies AG | CY62136FV30LL-45ZSXAT vs CY62136FV30LL-55ZSXE |