Part Details for CY62136FV30LL-45ZSXI by Infineon Technologies AG
Overview of CY62136FV30LL-45ZSXI by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY62136FV30LL-45ZSXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK5220
|
Newark | Sram, 2Mbit, -40 To 85Deg C Rohs Compliant: Yes |Infineon CY62136FV30LL-45ZSXI Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.3300 / $4.2200 | Buy Now |
DISTI #
448-CY62136FV30LL-45ZSXI-ND
|
DigiKey | IC SRAM 2MBIT PARALLEL 44TSOP II Min Qty: 1 Lead time: 10 Weeks Container: Tray |
660 In Stock |
|
$3.0197 / $4.1800 | Buy Now |
DISTI #
727-CY36FV30LL45ZSXI
|
Mouser Electronics | SRAM 2Mb 3V 45ns 128K x 16 LP SRAM RoHS: Compliant | 64 |
|
$2.7600 / $4.0600 | Buy Now |
|
Future Electronics | CY62136FV30 Series 2 Mb (128 K x 16) 2.2 - 3.6 V 45 ns Static RAM - TSOP-44 RoHS: Compliant pbFree: Yes Min Qty: 675 Package Multiple: 135 Container: Tray | 0Tray |
|
$2.7900 | Buy Now |
|
Rochester Electronics | CY62136FV30 - Standard SRAM, 128KX16, 45ns, CMOS, PDSO44 RoHS: Compliant Status: Active Min Qty: 1 | 2082 |
|
$2.3900 / $2.8100 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 60 |
|
$4.2115 / $4.4007 | Buy Now |
DISTI #
SP005641873
|
EBV Elektronik | SRAM Chip Async Single 3V 2M-Bit 128K x 16 45ns 44-Pin TSOP-II (Alt: SP005641873) RoHS: Compliant Min Qty: 675 Package Multiple: 675 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CY62136FV30LL-45ZSXI
CY62136FV30LL-45ZSXI CAD Models
CY62136FV30LL-45ZSXI Part Data Attributes
|
CY62136FV30LL-45ZSXI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY62136FV30LL-45ZSXI
Infineon Technologies AG
Standard SRAM, 128KX16, 45ns, CMOS, PDSO44, LEAD FREE, TSOP2-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | LEAD FREE, TSOP2-44 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 45 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e4 | |
Length | 18.415 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.194 mm | |
Standby Current-Max | 0.000004 A | |
Standby Voltage-Min | 1.5 V | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 10.16 mm |
Alternate Parts for CY62136FV30LL-45ZSXI
This table gives cross-reference parts and alternative options found for CY62136FV30LL-45ZSXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62136FV30LL-45ZSXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY62136FV30LL-45ZSXA | Standard SRAM, 128KX16, 45ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Infineon Technologies AG | CY62136FV30LL-45ZSXI vs CY62136FV30LL-45ZSXA |
CY62136FV30LL-55ZSXE | Standard SRAM, 128KX16, 55ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Infineon Technologies AG | CY62136FV30LL-45ZSXI vs CY62136FV30LL-55ZSXE |
CY62136FV30LL-45ZSXA | Standard SRAM, 128KX16, 45ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Cypress Semiconductor | CY62136FV30LL-45ZSXI vs CY62136FV30LL-45ZSXA |
CY62136FV30LL-45ZSXIT | Standard SRAM, 128KX16, 45ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Infineon Technologies AG | CY62136FV30LL-45ZSXI vs CY62136FV30LL-45ZSXIT |
CY62136FV30LL-45ZSXI | Standard SRAM, 128KX16, 45ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Cypress Semiconductor | CY62136FV30LL-45ZSXI vs CY62136FV30LL-45ZSXI |
CY62136FV30LL-55ZSXE | Standard SRAM, 128KX16, 55ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Cypress Semiconductor | CY62136FV30LL-45ZSXI vs CY62136FV30LL-55ZSXE |