There are no models available for this part yet.
Overview of CY62138FV30LL-45ZXI by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for CY62138FV30LL-45ZXI by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CY62138FV30LL-45ZXI-ND
|
DigiKey | IC SRAM 2MBIT PARALLEL 32TSOP I Min Qty: 1 Lead time: 10 Weeks Container: Tray |
1165 In Stock |
|
$2.9119 / $4.1800 | Buy Now | |
DISTI #
CY62138FV30LL-45ZX
|
Avnet Americas | SRAM Chip Async Single 2.5V/3.3V 2M-Bit 256K x 8 45ns 32-Pin TSOP-I - Trays (Alt: CY62138FV30LL-45ZX) RoHS: Compliant Min Qty: 108 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 49920 Partner Stock |
|
$2.8700 / $3.3800 | Buy Now | |
DISTI #
CY62138FV30LL-45ZX
|
Avnet Americas | SRAM Chip Async Single 2.5V/3.3V 2M-Bit 256K x 8 45ns 32-Pin TSOP-I - Trays (Alt: CY62138FV30LL-45ZX) RoHS: Compliant Min Qty: 432 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 48511 Partner Stock |
|
$1.4384 / $1.7400 | Buy Now | |
DISTI #
727-CY138FV30LL45ZXI
|
Mouser Electronics | SRAM 2Mb 3V 45ns 256K x 8 LP SRAM RoHS: Compliant | 840 |
|
$2.7800 / $3.6500 | Buy Now | |
Future Electronics | CY62138FV30 Series 2 Mb (256 K x 8) 2.2 - 3.6 V 45 ns Static RAM - TSOP-32 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Tray | 786Tray |
|
$2.7300 / $3.1300 | Buy Now | ||
DISTI #
77594249
|
Verical | SRAM Chip Async Single 2.5V/3.3V 2M-bit 256K x 8 45ns 32-Pin TSOP-I Tray RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 1560 |
|
$2.8875 / $3.2250 | Buy Now | |
Rochester Electronics | CY62138FV30LL - Standard SRAM, 256KX8, 45ns PDSO32 RoHS: Compliant Status: Active Min Qty: 1 | 49920 |
|
$2.8700 / $3.3800 | Buy Now | ||
DISTI #
C1S159300288701
|
Chip1Stop | SRAM Chip Async Single 2.5V/3.3V 2M-bit 256K x 8 45ns 32-Pin TSOP-I Tray RoHS: Compliant pbFree: Yes Container: Tray | 1560 |
|
$2.3100 / $2.6600 | Buy Now | |
DISTI #
SP005644417
|
EBV Elektronik | SRAM Chip Async Single 2.5V/3.3V 2M-Bit 256K x 8 45ns 32-Pin TSOP-I (Alt: SP005644417) RoHS: Compliant Min Qty: 1560 Package Multiple: 1560 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now | ||
New Advantage Corporation | CY62138FV30 Series 2 Mb (256 K x 8) 2.2 - 3.6 V 45 ns Static RAM - TSOP-32 RoHS: Compliant Min Qty: 1 Package Multiple: 156 | 624 |
|
$1.4900 / $1.6000 | Buy Now |
CAD Models for CY62138FV30LL-45ZXI by Infineon Technologies AG
Part Data Attributes for CY62138FV30LL-45ZXI by Infineon Technologies AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Package Description
|
8 X 20 MM, LEAD FREE, TSOP1-32
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
Infineon
|
Access Time-Max
|
45 ns
|
I/O Type
|
COMMON
|
JESD-30 Code
|
R-PDSO-G32
|
JESD-609 Code
|
e3
|
Length
|
18.4 mm
|
Memory Density
|
2097152 bit
|
Memory IC Type
|
STANDARD SRAM
|
Memory Width
|
8
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
32
|
Number of Words
|
262144 words
|
Number of Words Code
|
256000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
256KX8
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSOP1
|
Package Equivalence Code
|
TSSOP32,.8,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE
|
Parallel/Serial
|
PARALLEL
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Standby Current-Max
|
0.000004 A
|
Standby Voltage-Min
|
1.5 V
|
Supply Current-Max
|
0.018 mA
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
2.2 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
20
|
Width
|
8 mm
|
Related Parts for CY62138FV30LL-45ZXI
-
CY62138FV30LL-45ZXITSRAMs
-
ATTINY88-AURMicrocontrollers
-
AGLN010V2-QNG48IField Programmable Gate Arrays
-
L6565DTRSwitching Regulator or Controllers
-
M25PE80-VMW6Flash Memories
-
IPP051N15N5Power Field-Effect Transistors
-
CA02NOther Analog ICs
-
CC0603JRNPO9BN180Fixed Capacitors
-
BAT54SLT1GRectifier Diodes