Part Details for CY62146EV30LL-45BVXI by Infineon Technologies AG
Overview of CY62146EV30LL-45BVXI by Infineon Technologies AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for CY62146EV30LL-45BVXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CY62146EV30LL-45BVXI-ND
|
DigiKey | IC SRAM 4MBIT PARALLEL 48VFBGA Min Qty: 1 Lead time: 11 Weeks Container: Tray |
317 In Stock |
|
$5.5287 / $7.7100 | Buy Now |
DISTI #
CY62146EV30LL-45BV
|
Avnet Americas | SRAM Chip Async Single 3V 4M-Bit 256K x 16 45ns 48-Pin VFBGA Tray - Trays (Alt: CY62146EV30LL-45BV) RoHS: Compliant Min Qty: 150 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 2770 Partner Stock |
|
$4.1540 / $5.0250 | Buy Now |
DISTI #
727-CY46EV30LL45BVXI
|
Mouser Electronics | SRAM 4Mb 3V 45ns 256K x 16 LP SRAM RoHS: Compliant | 902 |
|
$5.2300 / $7.4900 | Buy Now |
|
Future Electronics | CY62146EV30 Series 4 Mb (256 K x 16) 2.2 - 3.6 V 45 ns Static RAM - VFBGA-48 RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 480 Container: Tray | 0Tray |
|
$4.3800 | Buy Now |
|
Rochester Electronics | CY62146E - 4-Mbit (256K x 16) Static RAM RoHS: Compliant Status: Active Min Qty: 1 | 586 |
|
$4.7600 / $5.6000 | Buy Now |
DISTI #
CY62146EV30LL-45BV
|
Avnet Americas | SRAM Chip Async Single 3V 4M-Bit 256K x 16 45ns 48-Pin VFBGA Tray - Trays (Alt: CY62146EV30LL-45BV) RoHS: Compliant Min Qty: 150 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 2770 Partner Stock |
|
$4.1540 / $5.0250 | Buy Now |
|
Ameya Holding Limited | Min Qty: 120 | 1 |
|
$8.8215 / $9.0149 | Buy Now |
|
Ameya Holding Limited | CY62146EV30 Series 4 Mb (256 K x 16) 2.2 - 3.6 V 45 ns Static RAM - VFBGA-48 | 451 |
|
RFQ | |
DISTI #
SP005644435
|
EBV Elektronik | SRAM Chip Async Single 3V 4M-Bit 256K x 16 45ns 48-Pin VFBGA Tray (Alt: SP005644435) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CY62146EV30LL-45BVXI
CY62146EV30LL-45BVXI CAD Models
CY62146EV30LL-45BVXI Part Data Attributes:
|
CY62146EV30LL-45BVXI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY62146EV30LL-45BVXI
Infineon Technologies AG
Standard SRAM, 256KX16, 45ns, CMOS, PBGA48, VFBGA-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | VFBGA-48 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 45 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 48 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Standby Current-Max | 0.000007 A | |
Standby Voltage-Min | 1.5 V | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 6 mm |
Alternate Parts for CY62146EV30LL-45BVXI
This table gives cross-reference parts and alternative options found for CY62146EV30LL-45BVXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62146EV30LL-45BVXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY62147EV30LL-55BVXE | Standard SRAM, 256KX16, 55ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-48 | Cypress Semiconductor | CY62146EV30LL-45BVXI vs CY62147EV30LL-55BVXE |
CY62147DV30LL-45BVI | Standard SRAM, 256KX16, 45ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, VFBGA-48 | Cypress Semiconductor | CY62146EV30LL-45BVXI vs CY62147DV30LL-45BVI |
CY62147EV30LL-45BVXIT | Standard SRAM, 256KX16, 45ns, CMOS, PBGA48, 6 X 8 MM, 1 MM PITCH, ROHS COMPLIANT, VFBGA-48 | Infineon Technologies AG | CY62146EV30LL-45BVXI vs CY62147EV30LL-45BVXIT |
CY62147EV30LL-45BVI | Standard SRAM, 256KX16, 45ns, CMOS, PBGA48, VFBGA-48 | Cypress Semiconductor | CY62146EV30LL-45BVXI vs CY62147EV30LL-45BVI |
CY62147G30-45BVXI | Standard SRAM, 256KX16, 45ns, CMOS, PBGA48, VFBGA-48 | Cypress Semiconductor | CY62146EV30LL-45BVXI vs CY62147G30-45BVXI |
CY62147G30-45BVXI | Standard SRAM, 256KX16, 45ns, CMOS, PBGA48, VFBGA-48 | Infineon Technologies AG | CY62146EV30LL-45BVXI vs CY62147G30-45BVXI |
CY62147G30-45BVXAT | Standard SRAM, 256KX16, 45ns, CMOS, PBGA48, VFBGA-48 | Infineon Technologies AG | CY62146EV30LL-45BVXI vs CY62147G30-45BVXAT |
CY62147G30-45BVXIT | Standard SRAM, 256KX16, 45ns, CMOS, PBGA48, VFBGA-48 | Cypress Semiconductor | CY62146EV30LL-45BVXI vs CY62147G30-45BVXIT |
CY62147DV30LL-45BVXI | Standard SRAM, 256KX16, 45ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-48 | Cypress Semiconductor | CY62146EV30LL-45BVXI vs CY62147DV30LL-45BVXI |
CY62147G30-45BVXA | Standard SRAM, 256KX16, 45ns, CMOS, PBGA48, VFBGA-48 | Infineon Technologies AG | CY62146EV30LL-45BVXI vs CY62147G30-45BVXA |