Part Details for CY62147G30-45B2XI by Infineon Technologies AG
Overview of CY62147G30-45B2XI by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY62147G30-45B2XI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CY62147G30-45B2XI-ND
|
DigiKey | IC SRAM 4MBIT PARALLEL 48VFBGA Min Qty: 4800 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.8694 | Buy Now |
DISTI #
CY62147G30-45B2XI
|
Avnet Americas | MICROPOWER SRAMS - Trays (Alt: CY62147G30-45B2XI) RoHS: Compliant Min Qty: 69 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 55 Partner Stock |
|
RFQ | |
DISTI #
727-CY62147G30-45B2X
|
Mouser Electronics | SRAM MoBL SRAM 4-Mbit RoHS: Compliant | 0 |
|
$4.6600 | Order Now |
Part Details for CY62147G30-45B2XI
CY62147G30-45B2XI CAD Models
CY62147G30-45B2XI Part Data Attributes
|
CY62147G30-45B2XI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY62147G30-45B2XI
Infineon Technologies AG
Standard SRAM, 256KX16, 45ns, CMOS, PBGA48, VFBGA-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | VFBGA-48 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 45 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 48 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Standby Current-Max | 0.000013 A | |
Standby Voltage-Min | 1 V | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |
Alternate Parts for CY62147G30-45B2XI
This table gives cross-reference parts and alternative options found for CY62147G30-45B2XI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62147G30-45B2XI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY62147G30-45B2XI | Standard SRAM, 256KX16, 45ns, CMOS, PBGA48, VFBGA-48 | Cypress Semiconductor | CY62147G30-45B2XI vs CY62147G30-45B2XI |
CY62147EV30LL-45B2XI | Standard SRAM, 256KX16, 45ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-48 | Cypress Semiconductor | CY62147G30-45B2XI vs CY62147EV30LL-45B2XI |
CY62147EV30LL-45B2XIT | Standard SRAM, 256KX16, 45ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-48 | Infineon Technologies AG | CY62147G30-45B2XI vs CY62147EV30LL-45B2XIT |
CY62147EV30LL-45B2XI | Standard SRAM, 256KX16, 45ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-48 | Infineon Technologies AG | CY62147G30-45B2XI vs CY62147EV30LL-45B2XI |