Part Details for CY62157EV30LL-45BVXI by Infineon Technologies AG
Overview of CY62157EV30LL-45BVXI by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for CY62157EV30LL-45BVXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY62157EV30LL-45BVXI-ND
|
DigiKey | IC SRAM 8MBIT PARALLEL 48VFBGA Min Qty: 1 Lead time: 14 Weeks Container: Tray |
3840 In Stock |
|
$8.3654 / $11.6000 | Buy Now |
DISTI #
727-CY57EV30LL45BVXI
|
Mouser Electronics | SRAM 8Mb 3V 45ns 512K x 16 LP SRAM RoHS: Compliant | 3383 |
|
$7.3300 / $9.3900 | Buy Now |
|
Future Electronics | CY62157EV30 Series 8 Mb (512 K x 16) 2.2 - 3.6 V 45 ns Static RAM - VFBGA-48 RoHS: Non Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Container: Tray | 28456Tray |
|
$7.3300 / $7.6300 | Buy Now |
DISTI #
75724503
|
Verical | SRAM Chip Async Single 3V 8M-bit 512K x 16 45ns 48-Pin VFBGA Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2207 | Americas - 110 |
|
$13.3750 | Buy Now |
|
Bristol Electronics | 119 |
|
RFQ | ||
DISTI #
ICRAM5975
|
Rutronik | LP SRAM 8Mb x16 45ns VFBGA48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray |
Stock DE - 8213 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$3.4100 | Buy Now |
DISTI #
C1S159300152673
|
Chip1Stop | SRAM Chip Async Single 3V 8M-bit 512K x 16 45ns 48-Pin VFBGA Tray RoHS: Compliant pbFree: Yes Container: Tray | 110 |
|
$10.7000 | Buy Now |
DISTI #
SP005648415
|
EBV Elektronik | SRAM Chip Async Single 2.5V/3.3V 8M-Bit 512K x 16 45ns 48-Pin VFBGA (Alt: SP005648415) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CY62157EV30LL-45BVXI
CY62157EV30LL-45BVXI CAD Models
CY62157EV30LL-45BVXI Part Data Attributes
|
CY62157EV30LL-45BVXI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY62157EV30LL-45BVXI
Infineon Technologies AG
Standard SRAM, 512KX16, 45ns, CMOS, PBGA48, VFBGA-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | VFBGA-48 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 45 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Standby Current-Max | 0.000008 A | |
Standby Voltage-Min | 1.5 V | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
Alternate Parts for CY62157EV30LL-45BVXI
This table gives cross-reference parts and alternative options found for CY62157EV30LL-45BVXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62157EV30LL-45BVXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY62157EV30LL-45BVXAT | Standard SRAM, 512KX16, 45ns, CMOS, PBGA48, VFBGA-48 | Infineon Technologies AG | CY62157EV30LL-45BVXI vs CY62157EV30LL-45BVXAT |
CY62157EV30LL-45BVXA | Standard SRAM, 512KX16, 45ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-48 | Cypress Semiconductor | CY62157EV30LL-45BVXI vs CY62157EV30LL-45BVXA |
CY62157EV30LL-45BVXIT | Standard SRAM, 512KX16, 45ns, CMOS, PBGA48, VFBGA-48 | Infineon Technologies AG | CY62157EV30LL-45BVXI vs CY62157EV30LL-45BVXIT |
CY62157EV30LL-45BVXI | Standard SRAM, 512KX16, 45ns, CMOS, PBGA48, VFBGA-48 | Cypress Semiconductor | CY62157EV30LL-45BVXI vs CY62157EV30LL-45BVXI |
CY62157EV30LL-45BVXA | Standard SRAM, 512KX16, 45ns, CMOS, PBGA48, VFBGA-48 | Infineon Technologies AG | CY62157EV30LL-45BVXI vs CY62157EV30LL-45BVXA |
CY62157EV30LL-45BVI | Standard SRAM, 512KX16, 45ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, VFBGA-48 | Cypress Semiconductor | CY62157EV30LL-45BVXI vs CY62157EV30LL-45BVI |