Part Details for CY62167DV18LL-55BVXI by Rochester Electronics LLC
Overview of CY62167DV18LL-55BVXI by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY62167DV18LL-55BVXI
CY62167DV18LL-55BVXI CAD Models
CY62167DV18LL-55BVXI Part Data Attributes
|
CY62167DV18LL-55BVXI
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CY62167DV18LL-55BVXI
Rochester Electronics LLC
1MX16 STANDARD SRAM, 55ns, PBGA48, 8 X 9.50 MM, 1 MM HEIGHT, LEAD FREE, BGA-48
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | BGA | |
Package Description | 8 X 9.50 MM, 1 MM HEIGHT, LEAD FREE, BGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
Access Time-Max | 55 ns | |
JESD-30 Code | R-PBGA-B48 | |
Length | 9.5 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NOT SPECIFIED | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for CY62167DV18LL-55BVXI
This table gives cross-reference parts and alternative options found for CY62167DV18LL-55BVXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62167DV18LL-55BVXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY62167DV18LL-55BVI | 1MX16 STANDARD SRAM, 55ns, PBGA48, 8 X 9.50 MM, 1 MM HEIGHT, BGA-48 | Rochester Electronics LLC | CY62167DV18LL-55BVXI vs CY62167DV18LL-55BVI |