Part Details for CY62167DV30LL-55ZXI by Cypress Semiconductor
Overview of CY62167DV30LL-55ZXI by Cypress Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY62167DV30LL-55ZXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15P1407
|
Newark | Ic, Sram, 16Mb, 1Mx16, 3V, Tsop48, Memory Size:16Mbit, Sram Memory Configuration:1M X 16Bit, Supply Voltage Range:2.2V To 3.6V, Memory Case Style:Tsop, No. Of Pins:48Pins, Access Time:45Ns, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Cypress Infineon Technologies CY62167DV30LL-55ZXI Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$18.0900 / $24.3400 | Buy Now |
DISTI #
2156-CY62167DV30LL-55ZXI-ND
|
DigiKey | IC SRAM 16MBIT PARALLEL 48TSOP I Min Qty: 17 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
63 In Stock |
|
$17.6700 | Buy Now |
|
Quest Components | 1M X 16 STANDARD SRAM, 55 ns, 48 Pin Plastic SMT | 5 |
|
$17.2200 / $19.3725 | Buy Now |
|
Quest Components | 1M X 16 STANDARD SRAM, 55 ns, 48 Pin Plastic SMT | 2 |
|
$23.1900 | Buy Now |
|
Quest Components | 1M X 16 STANDARD SRAM, 55 ns, 48 Pin Plastic SMT | 19 |
|
$22.0305 / $23.1900 | Buy Now |
|
Quest Components | 1M X 16 STANDARD SRAM, 55 ns, 48 Pin Plastic SMT | 2457 |
|
$31.8480 / $42.4640 | Buy Now |
|
Rochester Electronics | CY62167DV30LL - Standard SRAM, 1MX16, 55ns PDSO48 RoHS: Compliant Status: Active Min Qty: 1 | 63 |
|
$15.1600 / $17.8400 | Buy Now |
|
Velocity Electronics | Our Stock | 28 |
|
RFQ | |
DISTI #
1650071
|
element14 Asia-Pacific | IC, SRAM, 16MB, 1MX16, 3V, TSOP48 RoHS: Compliant Min Qty: 1 Container: Each | 44 |
|
$18.2216 | Buy Now |
DISTI #
1650071
|
Farnell | IC, SRAM, 16MB, 1MX16, 3V, TSOP48 RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Each | 44 |
|
$17.2580 / $18.4353 | Buy Now |
Part Details for CY62167DV30LL-55ZXI
CY62167DV30LL-55ZXI CAD Models
CY62167DV30LL-55ZXI Part Data Attributes
|
CY62167DV30LL-55ZXI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY62167DV30LL-55ZXI
Cypress Semiconductor
Standard SRAM, 1MX16, 55ns, CMOS, PDSO48, 12 X 18.40 MM, 1 MM HEIGHT, LEAD FREE, MO-142, TSOP1-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | TSOP1 | |
Package Description | 12 X 18.40 MM, 1 MM HEIGHT, LEAD FREE, MO-142, TSOP1-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
Additional Feature | CONFIGURABLE AS 2M X 8 ALSO | |
Alternate Memory Width | 8 | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.00001 A | |
Standby Voltage-Min | 1.5 V | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 12 mm |
Alternate Parts for CY62167DV30LL-55ZXI
This table gives cross-reference parts and alternative options found for CY62167DV30LL-55ZXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62167DV30LL-55ZXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY62167DV30LL-55ZI | Standard SRAM, 1MX16, 55ns, CMOS, PDSO48, 12 X 18.40 MM, 1 MM HEIGHT, MO-142, TSOP1-48 | Cypress Semiconductor | CY62167DV30LL-55ZXI vs CY62167DV30LL-55ZI |
CY62167DV30LL-55ZIT | Standard SRAM, 1MX16, 55ns, CMOS, PDSO48, 12 X 18.40 MM, 1 MM HEIGHT, MO-142, TSOP1-48 | Cypress Semiconductor | CY62167DV30LL-55ZXI vs CY62167DV30LL-55ZIT |
CY62167DV30L-55ZI | Standard SRAM, 1MX16, 55ns, CMOS, PDSO48, 12 X 18.40 MM, 1 MM HEIGHT, TSOP1-48 | Cypress Semiconductor | CY62167DV30LL-55ZXI vs CY62167DV30L-55ZI |
R1LV1616HSA-5SI | 1MX16 STANDARD SRAM, 55ns, PDSO48, PLASTIC, TSOP1-48 | Renesas Electronics Corporation | CY62167DV30LL-55ZXI vs R1LV1616HSA-5SI |
R1LV1616HSA-5SI#S0 | Wide Temperature Range Version 16 M SRAM (1-Mword x 16-bit / 2-Mword x 8-bit), TSOP(48), /Embossed Tape | Renesas Electronics Corporation | CY62167DV30LL-55ZXI vs R1LV1616HSA-5SI#S0 |
CY62167DV30LL-55ZXIT | Standard SRAM, 1MX16, 55ns, CMOS, PDSO48, 12 X 18.40 MM, 1 MM HEIGHT, LEAD FREE, MO-142, TSOP1-48 | Infineon Technologies AG | CY62167DV30LL-55ZXI vs CY62167DV30LL-55ZXIT |