Part Details for CY62177EV30LL-55BAXI by Cypress Semiconductor
Overview of CY62177EV30LL-55BAXI by Cypress Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY62177EV30LL-55BAXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC7877
|
Newark | Sram, 32Mbit, 55Ns, Fbga-48, Memory Size:32Mbit, Sram Memory Configuration:2M X 16Bit, Supply Voltage Range:2.2V To 3.7V, Memory Case Style:Fbga, No. Of Pins:48Pins, Access Time:55Ns, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Cypress Infineon Technologies CY62177EV30LL-55BAXI Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$40.7700 / $53.3400 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | 14 |
|
$27.0020 / $28.4232 | Buy Now | |
|
Flip Electronics | Stock, ship today | 7312 |
|
$27.4500 | RFQ |
Part Details for CY62177EV30LL-55BAXI
CY62177EV30LL-55BAXI CAD Models
CY62177EV30LL-55BAXI Part Data Attributes
|
CY62177EV30LL-55BAXI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY62177EV30LL-55BAXI
Cypress Semiconductor
Standard SRAM, 2MX16, 55ns, CMOS, PBGA48, 8 X 9.50 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | 8 X 9.50 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
Alternate Memory Width | 8 | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 9.5 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.000017 A | |
Standby Voltage-Min | 1.5 V | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Max (Vsup) | 3.7 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8 mm |
Alternate Parts for CY62177EV30LL-55BAXI
This table gives cross-reference parts and alternative options found for CY62177EV30LL-55BAXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62177EV30LL-55BAXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT45W2MW16PAFA-70WT | Pseudo Static RAM, 2MX16, 70ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, 0.75 MM PITCH, FBGA-48 | Micron Technology Inc | CY62177EV30LL-55BAXI vs MT45W2MW16PAFA-70WT |
MT45W4ML16PFA-70LIT | Pseudo Static RAM, 4MX16, 70ns, CMOS, PBGA48, FBGA-48 | Micron Technology Inc | CY62177EV30LL-55BAXI vs MT45W4ML16PFA-70LIT |
MT45W2MV16PBA-85LIT | Pseudo Static RAM, 2MX16, 85ns, CMOS, PBGA48, LEAD FREE, FBGA-48 | Micron Technology Inc | CY62177EV30LL-55BAXI vs MT45W2MV16PBA-85LIT |
MT45W4ML16PFA-70LWT | Pseudo Static RAM, 4MX16, 70ns, CMOS, PBGA48, FBGA-48 | Micron Technology Inc | CY62177EV30LL-55BAXI vs MT45W4ML16PFA-70LWT |
MT45W2MW16PFA-85LIT | Pseudo Static RAM, 2MX16, 85ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, 0.75 MM PITCH, VFBGA-48 | Micron Technology Inc | CY62177EV30LL-55BAXI vs MT45W2MW16PFA-85LIT |
CY62177DV30L-55BAI | Standard SRAM, 2MX16, 55ns, CMOS, PBGA48, 8 X 9.50 MM, 1.20 MM HEIGHT, FBGA-48 | Cypress Semiconductor | CY62177EV30LL-55BAXI vs CY62177DV30L-55BAI |
MT45W4MW16PFA-70LIT | Pseudo Static RAM, 4MX16, 70ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, 0.75 MM PITCH, VFBGA-48 | Micron Technology Inc | CY62177EV30LL-55BAXI vs MT45W4MW16PFA-70LIT |
MT45W4ML16PBA-60LWT | Pseudo Static RAM, 4MX16, 60ns, CMOS, PBGA48, LEAD FREE, FBGA-48 | Micron Technology Inc | CY62177EV30LL-55BAXI vs MT45W4ML16PBA-60LWT |
MT45W2ML16PFA-60IT | Pseudo Static RAM, 2MX16, 60ns, CMOS, PBGA48, FBGA-48 | Micron Technology Inc | CY62177EV30LL-55BAXI vs MT45W2ML16PFA-60IT |
MT45W4ML16PFA-60LWT | Pseudo Static RAM, 4MX16, 60ns, CMOS, PBGA48, FBGA-48 | Micron Technology Inc | CY62177EV30LL-55BAXI vs MT45W4ML16PFA-60LWT |