Part Details for CY62256-70PC by Cypress Semiconductor
Overview of CY62256-70PC by Cypress Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY62256-70PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | Static RAM, 32Kx8, 28 Pin, Plastic, DIP | 1 |
|
$20.1600 / $21.6000 | Buy Now |
|
Chip1Cloud | 256K (32K x 8) Static RAM / SRAM Chip Async Single 5V 256K-bit 32K x 8 70ns 28-Pin PDIP | 6000 |
|
RFQ | |
|
Perfect Parts Corporation | 6 |
|
RFQ |
Part Details for CY62256-70PC
CY62256-70PC CAD Models
CY62256-70PC Part Data Attributes:
|
CY62256-70PC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY62256-70PC
Cypress Semiconductor
Standard SRAM, 32KX8, 70ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, PLASTIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.211 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.005 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.055 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for CY62256-70PC
This table gives cross-reference parts and alternative options found for CY62256-70PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62256-70PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS62256CLL-70PC | Standard SRAM, 32KX8, 70ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Mosel Vitelic Corporation | CY62256-70PC vs MS62256CLL-70PC |
U62256ADK07LL | Standard SRAM, 32KX8, 70ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | ZMDI | CY62256-70PC vs U62256ADK07LL |
UPD43256BCZ-70LL | Standard SRAM, 32KX8, 70ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | NEC Electronics America Inc | CY62256-70PC vs UPD43256BCZ-70LL |
UPD43256BCZ-70 | Standard SRAM, 32KX8, 70ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | NEC Electronics Group | CY62256-70PC vs UPD43256BCZ-70 |
SRM2B256SLCX70 | Standard SRAM, 32KX8, 120ns, CMOS, PDIP28 | Epson Electronics America Inc | CY62256-70PC vs SRM2B256SLCX70 |
CXK58257CP-70LL | Standard SRAM, 32KX8, 70ns, CMOS, PDIP28 | Sony Semiconductor | CY62256-70PC vs CXK58257CP-70LL |
AS7C256L-70PC | Standard SRAM, 32KX8, 70ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Alliance Memory Inc | CY62256-70PC vs AS7C256L-70PC |
HY62256ALP-70I | Standard SRAM, 32KX8, 70ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | SK Hynix Inc | CY62256-70PC vs HY62256ALP-70I |
IS62C256-70W | Standard SRAM, 32KX8, 70ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Integrated Silicon Solution Inc | CY62256-70PC vs IS62C256-70W |
U62256ADK07LLG1 | Standard SRAM, 32KX8, 70ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | ZMDI | CY62256-70PC vs U62256ADK07LLG1 |