-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit Bus Transceivers with 3-State Outputs 48-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | CY74FCT162245T 16-Bit Bus Transceivers with 3-State Outputs RoHS: Compliant Status: Obsolete Min Qty: 1 | 9772 |
|
$1.2700 / $1.4900 | Buy Now |
DISTI #
SMC-CY74FCT162245ATPVC
|
Sensible Micro Corporation | Cy74Fct162245T 16-Bit Bus Transceivers With 3-State Outputs RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2004+ Container: Tape & Reel | 133 |
|
$1.0800 / $1.1700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY74FCT162245ATPVC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CY74FCT162245ATPVC
Texas Instruments
16-Bit Bus Transceivers with 3-State Outputs 48-SSOP -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | 0.300 INCH, GREEN, PLASTIC, SSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | FCT | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 15.875 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 16 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.5 mA | |
Prop. Delay@Nom-Sup | 7 ns | |
Propagation Delay (tpd) | 4.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.49 mm |
This table gives cross-reference parts and alternative options found for CY74FCT162245ATPVC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT162245ATPVC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY74FCT162245CTPVCT | FCT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48 | Texas Instruments | CY74FCT162245ATPVC vs CY74FCT162245CTPVCT |
PI74FCT162245ATVEX | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 | Pericom Semiconductor Corporation | CY74FCT162245ATPVC vs PI74FCT162245ATVEX |
74FCT162245ATPVB | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, SSOP-48 | Integrated Device Technology Inc | CY74FCT162245ATPVC vs 74FCT162245ATPVB |
IDT74FCT162245ATPV8 | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, SSOP-48 | Integrated Device Technology Inc | CY74FCT162245ATPVC vs IDT74FCT162245ATPV8 |
CY74FCT162245ETPVC | 16-Bit Bus Transceivers with 3-State Outputs 48-SSOP -40 to 85 | Texas Instruments | CY74FCT162245ATPVC vs CY74FCT162245ETPVC |
74FCT162245CTPVG8 | 16-Bit Bi-Directional Transceiver, SSOP0/Reel | Renesas Electronics Corporation | CY74FCT162245ATPVC vs 74FCT162245CTPVG8 |
74FCT162245CTPVG | SSOP-48, Tube | Integrated Device Technology Inc | CY74FCT162245ATPVC vs 74FCT162245CTPVG |
CY74FCT162245CTPVCR | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, SSOP-48 | Cypress Semiconductor | CY74FCT162245ATPVC vs CY74FCT162245CTPVCR |
74FCT162245CTPVB | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, SSOP-48 | Integrated Device Technology Inc | CY74FCT162245ATPVC vs 74FCT162245CTPVB |
CY74FCT162245TPVCT | 16-Bit Bus Transceivers with 3-State Outputs 48-SSOP -40 to 85 | Texas Instruments | CY74FCT162245ATPVC vs CY74FCT162245TPVCT |