QS74FCT162245ATPV
Description: Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48,

Overview of QS74FCT162245ATPV by Quality Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for QS74FCT162245ATPV by Quality Semiconductor Inc

Part # Manufacturer Description Stock Price Buy
Quest Components Bus Transceiver, Dual, 8 Bit, 48 Pin, Plastic, SSOP 12
  • 1 $3.2600
$3.2600 Buy Now

CAD Models for QS74FCT162245ATPV by Quality Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QS74FCT162245ATPV by Quality Semiconductor Inc

QS74FCT162245ATPV
Quality Semiconductor Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
QUALITY SEMICONDUCTOR INC
Package Description
SSOP, SSOP48,.4
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH DIRECTION CONTROL
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
Family
FCT
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.024 A
Number of Bits
8
Number of Functions
2
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP48,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Prop. Delay@Nom-Sup
4.6 ns
Propagation Delay (tpd)
4.6 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Want to compare parts?
  1. QS74FCT162245ATPV
    Quality Semiconductor Inc
    Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48,
    VS

Alternate Parts for QS74FCT162245ATPV

This table gives cross-reference parts and alternative options found for QS74FCT162245ATPV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS74FCT162245ATPV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY74FCT162245CTPVCT FCT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48 Texas Instruments QS74FCT162245ATPV vs CY74FCT162245CTPVCT
PI74FCT162245ATVEX Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Pericom Semiconductor Corporation QS74FCT162245ATPV vs PI74FCT162245ATVEX
74FCT162245ATPVB Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, SSOP-48 Integrated Device Technology Inc QS74FCT162245ATPV vs 74FCT162245ATPVB
IDT74FCT162245ATPV8 Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, SSOP-48 Integrated Device Technology Inc QS74FCT162245ATPV vs IDT74FCT162245ATPV8
CY74FCT162245ETPVC 16-Bit Bus Transceivers with 3-State Outputs 48-SSOP -40 to 85 Texas Instruments QS74FCT162245ATPV vs CY74FCT162245ETPVC
CY74FCT162245ATPVC 16-Bit Bus Transceivers with 3-State Outputs 48-SSOP -40 to 85 Texas Instruments QS74FCT162245ATPV vs CY74FCT162245ATPVC
74FCT162245CTPVG8 16-Bit Bi-Directional Transceiver, SSOP0/Reel Renesas Electronics Corporation QS74FCT162245ATPV vs 74FCT162245CTPVG8
74FCT162245CTPVG SSOP-48, Tube Integrated Device Technology Inc QS74FCT162245ATPV vs 74FCT162245CTPVG
CY74FCT162245CTPVCR Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, SSOP-48 Cypress Semiconductor QS74FCT162245ATPV vs CY74FCT162245CTPVCR
74FCT162245CTPVB Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, SSOP-48 Integrated Device Technology Inc QS74FCT162245ATPV vs 74FCT162245CTPVB
Part Number Description Manufacturer Compare
54FCT162245CTPVGB Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 Renesas Electronics Corporation QS74FCT162245ATPV vs 54FCT162245CTPVGB
74FCT162245CTPVG SSOP-48, Tube Integrated Device Technology Inc QS74FCT162245ATPV vs 74FCT162245CTPVG
IDT74FCT162245ATPVG Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 Renesas Electronics Corporation QS74FCT162245ATPV vs IDT74FCT162245ATPVG
IDT74FCT162245CTPV Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, SSOP-48 Integrated Device Technology Inc QS74FCT162245ATPV vs IDT74FCT162245CTPV
54FCT162245ATPVGB Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 Renesas Electronics Corporation QS74FCT162245ATPV vs 54FCT162245ATPVGB
CY74FCT162245ATPVC 16-Bit Bus Transceivers with 3-State Outputs 48-SSOP -40 to 85 Texas Instruments QS74FCT162245ATPV vs CY74FCT162245ATPVC
PI74FCT162245CTVE Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, GREEN, PLASTIC, SSOP-48 Pericom Semiconductor Corporation QS74FCT162245ATPV vs PI74FCT162245CTVE
CY74FCT162245TPVCT 16-Bit Bus Transceivers with 3-State Outputs 48-SSOP -40 to 85 Texas Instruments QS74FCT162245ATPV vs CY74FCT162245TPVCT
IDT74FCT162245CTPV8 Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, SSOP-48 Integrated Device Technology Inc QS74FCT162245ATPV vs IDT74FCT162245CTPV8
CD74FCT162245CTSM Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 Harris Semiconductor QS74FCT162245ATPV vs CD74FCT162245CTSM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QS74FCT162245ATPV by Quality Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QS74FCT162245ATPV by Quality Semiconductor Inc

Select Manufacturer
Which Manufacturer of QS74FCT162245ATPV would you like to use for your alert(s)?
  • Please alert me when QS74FCT162245ATPV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QS74FCT162245ATPV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QS74FCT162245ATPV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QS74FCT162245ATPV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QS74FCT162245ATPV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QS74FCT162245ATPV by Quality Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: