Datasheets
CY74FCT162373ATPVCT by:

FCT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48

Part Details for CY74FCT162373ATPVCT by Texas Instruments

Overview of CY74FCT162373ATPVCT by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Part Details for CY74FCT162373ATPVCT

CY74FCT162373ATPVCT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CY74FCT162373ATPVCT Part Data Attributes

CY74FCT162373ATPVCT Texas Instruments
Buy Now Datasheet
Compare Parts:
CY74FCT162373ATPVCT Texas Instruments FCT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Package Description SSOP,
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Family FCT
JESD-30 Code R-PDSO-G48
Length 15.875 mm
Logic IC Type BUS DRIVER
Number of Bits 8
Number of Functions 2
Number of Ports 2
Number of Terminals 48
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE WITH SERIES RESISTOR
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Propagation Delay (tpd) 6.7 ns
Qualification Status Not Qualified
Seated Height-Max 2.79 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.635 mm
Terminal Position DUAL
Width 7.5 mm

Alternate Parts for CY74FCT162373ATPVCT

This table gives cross-reference parts and alternative options found for CY74FCT162373ATPVCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT162373ATPVCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PI74FCT162373TVE Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Pericom Semiconductor Corporation CY74FCT162373ATPVCT vs PI74FCT162373TVE
IDT74FCT162373ATPVG8 Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, SSOP-48 Integrated Device Technology Inc CY74FCT162373ATPVCT vs IDT74FCT162373ATPVG8
PI74FCT162373TV Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Pericom Semiconductor Corporation CY74FCT162373ATPVCT vs PI74FCT162373TV
CY74FCT162373TPVCT Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, SSOP-48 Cypress Semiconductor CY74FCT162373ATPVCT vs CY74FCT162373TPVCT
FCT162373CTPVCTG4 FCT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 0.300 INCH, 0.635 MM PITCH, GREEN, PLASTIC, SSOP-48 Texas Instruments CY74FCT162373ATPVCT vs FCT162373CTPVCTG4
PI74FCT162373CTVEX Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Pericom Semiconductor Corporation CY74FCT162373ATPVCT vs PI74FCT162373CTVEX
PI74FCT162373DTV Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Pericom Semiconductor Corporation CY74FCT162373ATPVCT vs PI74FCT162373DTV
74FCT162373ATPVCT 16-Bit Transparent D-Type Latches with 3-State Outputs 48-SSOP -40 to 85 Texas Instruments CY74FCT162373ATPVCT vs 74FCT162373ATPVCT
IDT74FCT162373ATPV8 Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, SSOP-48 Integrated Device Technology Inc CY74FCT162373ATPVCT vs IDT74FCT162373ATPV8
CY74FCT162373ETPVCT IC FCT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver Texas Instruments CY74FCT162373ATPVCT vs CY74FCT162373ETPVCT
Part Number Description Manufacturer Compare
PI74FCT162373TV Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Pericom Semiconductor Corporation CY74FCT162373ATPVCT vs PI74FCT162373TV
CY74FCT162373TPVCT Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, SSOP-48 Cypress Semiconductor CY74FCT162373ATPVCT vs CY74FCT162373TPVCT
FCT162373CTPVCTG4 FCT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 0.300 INCH, 0.635 MM PITCH, GREEN, PLASTIC, SSOP-48 Texas Instruments CY74FCT162373ATPVCT vs FCT162373CTPVCTG4
IDT74FCT162373CTPVG Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, SSOP-48 Integrated Device Technology Inc CY74FCT162373ATPVCT vs IDT74FCT162373CTPVG
FCT162373ATPVCTG4 FCT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 0.300 INCH, 0.635 MM PITCH, GREEN, PLASTIC, SSOP-48 Texas Instruments CY74FCT162373ATPVCT vs FCT162373ATPVCTG4
74FCT162373ATPVCT 16-Bit Transparent D-Type Latches with 3-State Outputs 48-SSOP -40 to 85 Texas Instruments CY74FCT162373ATPVCT vs 74FCT162373ATPVCT
PI74FCT162373DTV Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Pericom Semiconductor Corporation CY74FCT162373ATPVCT vs PI74FCT162373DTV
IDT74FCT162373ATPVG8 Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, SSOP-48 Integrated Device Technology Inc CY74FCT162373ATPVCT vs IDT74FCT162373ATPVG8
PI74FCT162373ATV Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Pericom Semiconductor Corporation CY74FCT162373ATPVCT vs PI74FCT162373ATV
CY74FCT162373ATPVCR Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, SSOP-48 Cypress Semiconductor CY74FCT162373ATPVCT vs CY74FCT162373ATPVCR

CY74FCT162373ATPVCT Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY74FCT162373ATPVCT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY74FCT162373ATPVCT by Texas Instruments

  • Please alert me when CY74FCT162373ATPVCT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CY74FCT162373ATPVCT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY74FCT162373ATPVCT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CY74FCT162373ATPVCT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY74FCT162373ATPVCT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY74FCT162373ATPVCT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: