Part Details for CY74FCT16244ATPAC by Rochester Electronics LLC
Overview of CY74FCT16244ATPAC by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY74FCT16244ATPAC
CY74FCT16244ATPAC CAD Models
CY74FCT16244ATPAC Part Data Attributes
|
CY74FCT16244ATPAC
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CY74FCT16244ATPAC
Rochester Electronics LLC
FCT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 0.240 INCH, 0.0196 INCH PITCH, TSSOP-48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
Family | FCT | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 12.5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 4.8 ns | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.1 mm |
Alternate Parts for CY74FCT16244ATPAC
This table gives cross-reference parts and alternative options found for CY74FCT16244ATPAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT16244ATPAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74FCT16244ATPAG8 | TSSOP-48, Reel | Integrated Device Technology Inc | CY74FCT16244ATPAC vs 74FCT16244ATPAG8 |
IDT74FCT16244ATPA8 | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, MO-153-ED, TSSOP-48 | Integrated Device Technology Inc | CY74FCT16244ATPAC vs IDT74FCT16244ATPA8 |
IDT74FCT16244ATPAG8 | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 | Renesas Electronics Corporation | CY74FCT16244ATPAC vs IDT74FCT16244ATPAG8 |
PI74FCT16244ATAEX | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.240 INCH, GREEN, PLASTIC, MO-153F/ED, TSSOP-48 | Pericom Semiconductor Corporation | CY74FCT16244ATPAC vs PI74FCT16244ATAEX |
IDT74FCT16244ATPA | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, MO-153-ED, TSSOP-48 | Integrated Device Technology Inc | CY74FCT16244ATPAC vs IDT74FCT16244ATPA |
CD74FCT16244ATMT | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 | Harris Semiconductor | CY74FCT16244ATPAC vs CD74FCT16244ATMT |
CY74FCT16244ATPACT | 16-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 48-TSSOP -40 to 85 | Texas Instruments | CY74FCT16244ATPAC vs CY74FCT16244ATPACT |
74FCT16244ATPAG | 16-Bit Buffer/Line Driver, TSSOP39/Tube | Renesas Electronics Corporation | CY74FCT16244ATPAC vs 74FCT16244ATPAG |
PI74FCT16244ATAX | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, MO-153F/ED, TSSOP-48 | Pericom Semiconductor Corporation | CY74FCT16244ATPAC vs PI74FCT16244ATAX |
QS74FCT16244ATPA | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, | Quality Semiconductor Inc | CY74FCT16244ATPAC vs QS74FCT16244ATPA |