CY74FCT162543CTPACR
Description: FCT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56

Overview of CY74FCT162543CTPACR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage

CAD Models for CY74FCT162543CTPACR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY74FCT162543CTPACR by Texas Instruments

CY74FCT162543CTPACR
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
TSSOP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; MASTER CONTROL FOR LATCH
Family
FCT
JESD-30 Code
R-PDSO-G56
Length
14 mm
Logic IC Type
REGISTERED BUS TRANSCEIVER
Number of Bits
8
Number of Functions
2
Number of Ports
2
Number of Terminals
56
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd)
5.6 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
6.1 mm
Want to compare parts?
  1. CY74FCT162543CTPACR
    Texas Instruments
    FCT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56
    VS

Alternate Parts for CY74FCT162543CTPACR

This table gives cross-reference parts and alternative options found for CY74FCT162543CTPACR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT162543CTPACR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY74FCT162543ATPACT FCT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56 Texas Instruments CY74FCT162543CTPACR vs CY74FCT162543ATPACT
CY74FCT162543ETPACT Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.240 INCH, 0.0196 INCH PITCH, TSSOP-56 Cypress Semiconductor CY74FCT162543CTPACR vs CY74FCT162543ETPACT
CY74FCT162543TPAC Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.240 INCH, 0.0196 INCH PITCH, TSSOP-56 Cypress Semiconductor CY74FCT162543CTPACR vs CY74FCT162543TPAC
CY74FCT162543CTPACR Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.240 INCH, TSSOP-56 Cypress Semiconductor CY74FCT162543CTPACR vs CY74FCT162543CTPACR
CY74FCT162543CTPAC FCT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 0.240 INCH, 0.0196 INCH PITCH, TSSOP-56 Rochester Electronics LLC CY74FCT162543CTPACR vs CY74FCT162543CTPAC
IDT74FCT162543ETPA FCT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 0.50 MM PITCH, TSSOP-56 Rochester Electronics LLC CY74FCT162543CTPACR vs IDT74FCT162543ETPA
PI74FCT162543TAX Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation CY74FCT162543CTPACR vs PI74FCT162543TAX
PI74FCT162543DTAX Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation CY74FCT162543CTPACR vs PI74FCT162543DTAX
CY74FCT162543ATPACR FCT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56 Texas Instruments CY74FCT162543CTPACR vs CY74FCT162543ATPACR
PI74FCT162543DTA Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation CY74FCT162543CTPACR vs PI74FCT162543DTA
Part Number Description Manufacturer Compare
CD74FCT162543CTSM96 FCT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO56 Intersil Corporation CY74FCT162543CTPACR vs CD74FCT162543CTSM96
CD74FCT16543DTSM96 Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, Harris Semiconductor CY74FCT162543CTPACR vs CD74FCT16543DTSM96
FCT162543CTPVCTG4 FCT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 0.300 INCH, 0.635 MM PITCH, GREEN, PLASTIC, SSOP-56 Texas Instruments CY74FCT162543CTPACR vs FCT162543CTPVCTG4
CD74FCT16543TSM96 Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, Harris Semiconductor CY74FCT162543CTPACR vs CD74FCT16543TSM96
PI74FCT16543DTV Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 Pericom Semiconductor Corporation CY74FCT162543CTPACR vs PI74FCT16543DTV
74FCT162543CTPVCT 16-Bit Registered Transceivers with 3-State Outputs 56-SSOP -40 to 85 Texas Instruments CY74FCT162543CTPACR vs 74FCT162543CTPVCT
935051180112 IC HCT SERIES, OCTAL 1-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDIP24, PLASTIC, DIP-24, Bus Driver/Transceiver NXP Semiconductors CY74FCT162543CTPACR vs 935051180112
74ABT16646CMTD Registered Bus Transceiver, ABT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO56, 6.10 MM, MO-153, TSSOP-56 Rochester Electronics LLC CY74FCT162543CTPACR vs 74ABT16646CMTD
CD74FCT16543CTMT96 FCT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO56 Intersil Corporation CY74FCT162543CTPACR vs CD74FCT16543CTMT96
CD74FCT162543DTSM96 Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, Harris Semiconductor CY74FCT162543CTPACR vs CD74FCT162543DTSM96

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY74FCT162543CTPACR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY74FCT162543CTPACR by Texas Instruments

Select Manufacturer
Which Manufacturer of CY74FCT162543CTPACR would you like to use for your alert(s)?
  • Please alert me when CY74FCT162543CTPACR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY74FCT162543CTPACR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY74FCT162543CTPACR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY74FCT162543CTPACR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY74FCT162543CTPACR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY74FCT162543CTPACR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: