Part Details for CY74FCT162543ATPACT by Texas Instruments
Overview of CY74FCT162543ATPACT by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for CY74FCT162543ATPACT
CY74FCT162543ATPACT CAD Models
CY74FCT162543ATPACT Part Data Attributes
|
CY74FCT162543ATPACT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CY74FCT162543ATPACT
Texas Instruments
FCT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; MASTER CONTROL FOR LATCH | |
Family | FCT | |
JESD-30 Code | R-PDSO-G56 | |
Length | 14 mm | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for CY74FCT162543ATPACT
This table gives cross-reference parts and alternative options found for CY74FCT162543ATPACT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT162543ATPACT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74FCT162543ETPA | FCT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 0.50 MM PITCH, TSSOP-56 | Rochester Electronics LLC | CY74FCT162543ATPACT vs IDT74FCT162543ETPA |
CY74FCT162543CTPACT | IC FCT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, Bus Driver/Transceiver | Texas Instruments | CY74FCT162543ATPACT vs CY74FCT162543CTPACT |
CY74FCT162543ATPACR | FCT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56 | Texas Instruments | CY74FCT162543ATPACT vs CY74FCT162543ATPACR |
PI74FCT162543ETA | Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 | Pericom Semiconductor Corporation | CY74FCT162543ATPACT vs PI74FCT162543ETA |
PI74FCT162543DTAX | Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 | Pericom Semiconductor Corporation | CY74FCT162543ATPACT vs PI74FCT162543DTAX |
CY74FCT162543CTPAC | FCT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 0.240 INCH, 0.0196 INCH PITCH, TSSOP-56 | Rochester Electronics LLC | CY74FCT162543ATPACT vs CY74FCT162543CTPAC |
CY74FCT162543ATPACR | Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.240 INCH, TSSOP-56 | Cypress Semiconductor | CY74FCT162543ATPACT vs CY74FCT162543ATPACR |
CY74FCT162543CTPACR | FCT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56 | Texas Instruments | CY74FCT162543ATPACT vs CY74FCT162543CTPACR |
74FCT162543ETPACT | 16-Bit Registered Transceivers with 3-State Outputs 56-TSSOP -40 to 85 | Texas Instruments | CY74FCT162543ATPACT vs 74FCT162543ETPACT |
CY74FCT162543ETPAC | Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.240 INCH, 0.0196 INCH PITCH, TSSOP-56 | Cypress Semiconductor | CY74FCT162543ATPACT vs CY74FCT162543ETPAC |