Logic
CY74FCT162543ETPAC
Description: Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.240 INCH, 0.0196 INCH PITCH, TSSOP-56

Overview of CY74FCT162543ETPAC by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage

CAD Models for CY74FCT162543ETPAC by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY74FCT162543ETPAC by Cypress Semiconductor

CY74FCT162543ETPAC
Cypress Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
TSSOP
Package Description
0.240 INCH, 0.0196 INCH PITCH, TSSOP-56
Pin Count
56
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; MASTER CONTROL FOR LATCH
Control Type
INDEPENDENT CONTROL
Count Direction
BIDIRECTIONAL
Family
FCT
JESD-30 Code
R-PDSO-G56
JESD-609 Code
e0
Length
14 mm
Load Capacitance (CL)
50 pF
Logic IC Type
REGISTERED BUS TRANSCEIVER
Max I(ol)
0.024 A
Number of Bits
8
Number of Functions
2
Number of Ports
2
Number of Terminals
56
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP56,.3,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Prop. Delay@Nom-Sup
3.4 ns
Propagation Delay (tpd)
3.7 ns
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
6.1 mm
Want to compare parts?
  1. CY74FCT162543ETPAC
    Cypress Semiconductor
    Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.240 INCH, 0.0196 INCH PITCH, TSSOP-56
    VS

Alternate Parts for CY74FCT162543ETPAC

This table gives cross-reference parts and alternative options found for CY74FCT162543ETPAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT162543ETPAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY74FCT162543ATPACT FCT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56 Texas Instruments CY74FCT162543ETPAC vs CY74FCT162543ATPACT
CY74FCT162543ETPACT Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.240 INCH, 0.0196 INCH PITCH, TSSOP-56 Cypress Semiconductor CY74FCT162543ETPAC vs CY74FCT162543ETPACT
CY74FCT162543TPAC Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.240 INCH, 0.0196 INCH PITCH, TSSOP-56 Cypress Semiconductor CY74FCT162543ETPAC vs CY74FCT162543TPAC
CY74FCT162543CTPACR Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.240 INCH, TSSOP-56 Cypress Semiconductor CY74FCT162543ETPAC vs CY74FCT162543CTPACR
CY74FCT162543CTPAC FCT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 0.240 INCH, 0.0196 INCH PITCH, TSSOP-56 Rochester Electronics LLC CY74FCT162543ETPAC vs CY74FCT162543CTPAC
IDT74FCT162543ETPA FCT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 0.50 MM PITCH, TSSOP-56 Rochester Electronics LLC CY74FCT162543ETPAC vs IDT74FCT162543ETPA
PI74FCT162543TAX Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation CY74FCT162543ETPAC vs PI74FCT162543TAX
PI74FCT162543DTAX Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation CY74FCT162543ETPAC vs PI74FCT162543DTAX
CY74FCT162543ATPACR FCT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56 Texas Instruments CY74FCT162543ETPAC vs CY74FCT162543ATPACR
PI74FCT162543DTA Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation CY74FCT162543ETPAC vs PI74FCT162543DTA
Part Number Description Manufacturer Compare
74ABT16646CSSC Registered Bus Transceiver, ABT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO56, 0.300 INCH, MO-118, SSOP-56 Fairchild Semiconductor Corporation CY74FCT162543ETPAC vs 74ABT16646CSSC
74ABT16646CSSC Registered Bus Transceiver, ABT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO56, 0.300 INCH, MO-118, SSOP-56 Rochester Electronics LLC CY74FCT162543ETPAC vs 74ABT16646CSSC
CY74FCT16543CTPVC Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.300 INCH, 0.025 INCH PITCH, SSOP-56 Cypress Semiconductor CY74FCT162543ETPAC vs CY74FCT16543CTPVC
74ABT16646CSSCX Registered Bus Transceiver, ABT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO56, 0.300 INCH, MO-118, SSOP-56 Rochester Electronics LLC CY74FCT162543ETPAC vs 74ABT16646CSSCX
SN74ABT16646DLR 16-Bit Bus Transceivers And Registers With 3-State Outputs 56-SSOP -40 to 85 Texas Instruments CY74FCT162543ETPAC vs SN74ABT16646DLR
SN74ABT16646DLG4 16-Bit Bus Transceivers And Registers With 3-State Outputs 56-SSOP -40 to 85 Texas Instruments CY74FCT162543ETPAC vs SN74ABT16646DLG4
CY74FCT162543ETPACT Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.240 INCH, 0.0196 INCH PITCH, TSSOP-56 Cypress Semiconductor CY74FCT162543ETPAC vs CY74FCT162543ETPACT
CY74FCT16543CTPVCT Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.300 INCH, SSOP-56 Cypress Semiconductor CY74FCT162543ETPAC vs CY74FCT16543CTPVCT
QS74FCT16543CTPV FCT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, SSOP-56 Rochester Electronics LLC CY74FCT162543ETPAC vs QS74FCT16543CTPV
CY74FCT16543TPVC FCT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 0.300 INCH, 0.025 INCH PITCH, SSOP-56 Rochester Electronics LLC CY74FCT162543ETPAC vs CY74FCT16543TPVC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY74FCT162543ETPAC by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY74FCT162543ETPAC by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY74FCT162543ETPAC would you like to use for your alert(s)?
  • Please alert me when CY74FCT162543ETPAC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY74FCT162543ETPAC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY74FCT162543ETPAC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY74FCT162543ETPAC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY74FCT162543ETPAC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY74FCT162543ETPAC by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: