| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CY74FCT162H245ATPVCT | Cypress Semiconductor | Check for Price | Bus Transceiver, FCT Series, 1-Func, 16-Bit, True Output, CMOS, PDSO48 | CY74FCT162H245ETPVC vs CY74FCT162H245ATPVCT |
| CY74FCT162H245CTPVC | Cypress Semiconductor | Check for Price | Bus Transceiver, FCT Series, 1-Func, 16-Bit, True Output, CMOS, PDSO48 | CY74FCT162H245ETPVC vs CY74FCT162H245CTPVC |
| CY74FCT162H245ATPVC | Cypress Semiconductor | Check for Price | Bus Transceiver, FCT Series, 1-Func, 16-Bit, True Output, CMOS, PDSO48 | CY74FCT162H245ETPVC vs CY74FCT162H245ATPVC |
Part Details for CY74FCT162H245ETPVC by Texas Instruments
Results Overview of CY74FCT162H245ETPVC by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY74FCT162H245ETPVC Information
CY74FCT162H245ETPVC by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CY74FCT162H245ETPVC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Bus Transceiver, FCT Series, 1-Func, 16-Bit, True Output, CMOS, PDSO48 | 3757 |
|
RFQ |
US Tariff Estimator: CY74FCT162H245ETPVC by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CY74FCT162H245ETPVC Part Data Attributes
|
|
CY74FCT162H245ETPVC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CY74FCT162H245ETPVC
Texas Instruments
Bus Transceiver, FCT Series, 1-Func, 16-Bit, True Output, CMOS, PDSO48
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SSOP | |
| Package Description | 0.300 Inch, Ssop-48 | |
| Pin Count | 48 | |
| HTS Code | 8542.39.00.60 | |
| Control Type | Common Control | |
| Count Direction | Bidirectional | |
| Family | Fct | |
| JESD-30 Code | R-PDSO-G48 | |
| Length | 15.875 Mm | |
| Logic IC Type | Bus Transceiver | |
| Max I(ol) | 0.024 A | |
| Number of Bits | 16 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 48 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP48,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Supply Current-Max (ICC) | 16.5 Ma | |
| Prop. Delay@Nom-Sup | 3.2 Ns | |
| Propagation Delay (tpd) | 3.2 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.79 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 7.5 Mm |
Alternate Parts for CY74FCT162H245ETPVC
This table gives cross-reference parts and alternative options found for CY74FCT162H245ETPVC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT162H245ETPVC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.