Part Details for CY74FCT163245APACT by Cypress Semiconductor
Overview of CY74FCT163245APACT by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY74FCT163245APACT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY74FCT163245APACT-428-ND
|
DigiKey | BUS TRANSCEIVER, FCT SERIES, 2-F Min Qty: 290 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
20000 In Stock |
|
$1.0400 | Buy Now |
|
Rochester Electronics | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, PDSO48 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 20000 |
|
$0.8896 / $1.0500 | Buy Now |
Part Details for CY74FCT163245APACT
CY74FCT163245APACT CAD Models
CY74FCT163245APACT Part Data Attributes
|
CY74FCT163245APACT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY74FCT163245APACT
Cypress Semiconductor
Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, 0.0196 INCH PITCH, TSSOP-48
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | 0.240 INCH, 0.0196 INCH PITCH, TSSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Family | FCT | |
JESD-30 Code | R-PDSO-G48 | |
Length | 12.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 4.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for CY74FCT163245APACT
This table gives cross-reference parts and alternative options found for CY74FCT163245APACT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT163245APACT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI74FCT163245TA | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | CY74FCT163245APACT vs PI74FCT163245TA |
IDT74FCT163245CPA8 | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TSSOP-48 | Integrated Device Technology Inc | CY74FCT163245APACT vs IDT74FCT163245CPA8 |
74FCT163245CPAG | 3.3V 16-Bit Transceiver, TSSOP39/Tube | Renesas Electronics Corporation | CY74FCT163245APACT vs 74FCT163245CPAG |
CY74FCT163245CPAC | 16-Bit Bus Transceivers with 3-State Outputs 48-TSSOP -40 to 85 | Texas Instruments | CY74FCT163245APACT vs CY74FCT163245CPAC |
IDT74FCT163245PA | FCT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, TSSOP-48 | Rochester Electronics LLC | CY74FCT163245APACT vs IDT74FCT163245PA |
QS74FCT163245CPA | FCT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 0.240 INCH, TSSOP-48 | Rochester Electronics LLC | CY74FCT163245APACT vs QS74FCT163245CPA |
PI74FCT163245AX | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, 1.10 MM HEIGHT, 0.50 MM PITCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | CY74FCT163245APACT vs PI74FCT163245AX |
CY74FCT163245APAC | 16-Bit Bus Transceivers with 3-State Outputs 48-TSSOP -40 to 85 | Texas Instruments | CY74FCT163245APACT vs CY74FCT163245APAC |
74FCT163245CPAG | TSSOP-48, Tube | Integrated Device Technology Inc | CY74FCT163245APACT vs 74FCT163245CPAG |
CY74FCT163245APACT | 16-Bit Bus Transceivers with 3-State Outputs 48-TSSOP -40 to 85 | Texas Instruments | CY74FCT163245APACT vs CY74FCT163245APACT |