Part Details for CY74FCT163245APVC by Texas Instruments
Results Overview of CY74FCT163245APVC by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY74FCT163245APVC Information
CY74FCT163245APVC by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CY74FCT163245APVC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2156-CY74FCT163245APVC-ND
|
DigiKey | BUS TRANSCEIVER, FCT SERIES Min Qty: 195 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2270 In Stock |
|
$1.5400 | Buy Now |
|
DISTI #
86100346
|
Verical | Bus XCVR Dual 16-CH 3-ST 48-Pin SSOP Tube Min Qty: 244 Package Multiple: 1 Date Code: 9901 | Americas - 2270 |
|
$0.9533 / $1.5375 | Buy Now |
|
|
Rochester Electronics | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, PDSO48 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2270 |
|
$0.7626 / $1.2300 | Buy Now |
US Tariff Estimator: CY74FCT163245APVC by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CY74FCT163245APVC
CY74FCT163245APVC Part Data Attributes
|
|
CY74FCT163245APVC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CY74FCT163245APVC
Texas Instruments
16-Bit Bus Transceivers with 3-State Outputs 48-SSOP -40 to 85
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SSOP | |
| Package Description | Ssop, Ssop48,.4 | |
| Pin Count | 48 | |
| Reach Compliance Code | Not Compliant | |
| HTS Code | 8542.39.00.01 | |
| Control Type | Common Control | |
| Count Direction | Bidirectional | |
| Family | Fct | |
| JESD-30 Code | R-PDSO-G48 | |
| Length | 15.875 Mm | |
| Logic IC Type | Bus Transceiver | |
| Max I(ol) | 0.024 A | |
| Number of Bits | 8 | |
| Number of Functions | 2 | |
| Number of Ports | 2 | |
| Number of Terminals | 48 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State With Series Resistor | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP48,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Supply Current-Max (ICC) | 3.3 Ma | |
| Prop. Delay@Nom-Sup | 4.8 Ns | |
| Propagation Delay (tpd) | 4.8 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.79 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 7.5 Mm |
Alternate Parts for CY74FCT163245APVC
This table gives cross-reference parts and alternative options found for CY74FCT163245APVC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT163245APVC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PI74FCT163245AVX | Pericom Semiconductor Corporation | Check for Price | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, 0.635 MM PITCH, PLASTIC, SSOP-48 | CY74FCT163245APVC vs PI74FCT163245AVX |
| 74FCT163245APV | Integrated Device Technology Inc | Check for Price | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, SSOP-48 | CY74FCT163245APVC vs 74FCT163245APV |
| CY74FCT163245APVC | Cypress Semiconductor | Check for Price | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, 0.025 INCH PITCH, SSOP-48 | CY74FCT163245APVC vs CY74FCT163245APVC |
| QS74FCT163245CPV | Quality Semiconductor Inc | Check for Price | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, SSOP-48 | CY74FCT163245APVC vs QS74FCT163245CPV |
| IDT74FCT163245APV | Integrated Device Technology Inc | Check for Price | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, SSOP-48 | CY74FCT163245APVC vs IDT74FCT163245APV |
| 74FCT163245APVG | Renesas Electronics Corporation | Check for Price | 3.3V 16-Bit Transceiver, SSOP30/Tube | CY74FCT163245APVC vs 74FCT163245APVG |
| IDT74FCT163245APVG8 | Renesas Electronics Corporation | Check for Price | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 | CY74FCT163245APVC vs IDT74FCT163245APVG8 |